



RXEF185K-AP | |
|---|---|
DigiKey Part Number | RXEF185K-APHFCT-ND - Cut Tape (CT) RXEF185K-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF185K-AP |
Description | PTC RESET FUSE 72V 1.85A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 80 mOhms |
Series | Resistance - Post Trip (R1) (Max) 190 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.660" Dia x 0.118" T (16.76mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.85 A | Height - Seated (Max) 0.906" (23.00mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF185-AP | Littelfuse Inc. | 179 | RXEF185-APCT-ND | $6.04000 | Parametric Equivalent |
| RXEF185K-2 | Littelfuse Inc. | 575 | 18-RXEF185K-2CT-ND | $6.04000 | Parametric Equivalent |
| RXEF185K-AP | Littelfuse Inc. | 218 | RXEF185K-APHFCT-ND | $6.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 5 | $5.07400 | $25.37 |
| 10 | $4.68300 | $46.83 |
| 50 | $3.88680 | $194.34 |
| 100 | $3.58570 | $358.57 |
| 250 | $3.22328 | $805.82 |
| 500 | $2.97280 | $1,486.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.74077 | $2,740.77 |
| 2,000 | $2.52575 | $5,051.50 |
| 3,000 | $2.40730 | $7,221.90 |
| 5,000 | $2.30784 | $11,539.20 |

