Linear, Compass (ICs)

Results: 1,374
Stocking Options
Environmental Options
Media
Exclude
1,374Results

Showing
of 1,374
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Grade
Qualification
Features
Supplier Device Package
Mounting Type
Package / Case
SOT-23W
SEN HALL EFFECT ANLG VOLT SOT23W
Allegro MicroSystems
593
In Stock
1 : $11.26000
Cut Tape (CT)
3,000 : $6.75401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
-
4.5V ~ 5.5V
9mA
10mA
-
17kHz
-40°C ~ 150°C
-
-
Temperature Compensated
SOT-23W
Surface Mount
SOT-23W
AK09973D
SEN HALL EFFECT I2C 5-WLCSP
Asahi Kasei Microdevices/AKM
500
In Stock
1 : $19.74000
Cut Tape (CT)
8,000 : $11.73417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
X, Y, Z
I2C
±36mT
1.65V ~ 1.95V
1.4mA
-
-
-
-30°C ~ 85°C
-
-
-
5-WLCSP
Surface Mount
5-BGA, WLCSP
4-WLCSP
SEN HALL EFFECT I2C 4-WLCSP
Asahi Kasei Microdevices/AKM
962
In Stock
1 : $23.09000
Cut Tape (CT)
20,000 : $13.38283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
X, Y, Z
I2C
±4.9mT
1.65V ~ 1.95V
4mA
-
16 b
-
-30°C ~ 85°C
-
-
Internal Magnet
4-WLCSP (0.76x0.76)
Surface Mount
4-UFBGA, WLCSP
12-WFBGA
SEN MAGNETORESISTIVE I2C
Memsic Inc.
326
In Stock
1 : $46.10000
Cut Tape (CT)
3,000 : $30.01080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetoresistive
X, Y, Z
I2C
±1.6mT
1.62V ~ 3.6V
140µA
-
16 b
800Hz
-40°C ~ 85°C
-
-
Sleep Mode, Temperature Compensated
-
Surface Mount
12-WFBGA
TO-92-3
SEN HALL EFFECT ANLG VOLT TO92-3
Texas Instruments
0
In Stock
186,323
Marketplace
Check Lead Time
1 : $4.98000
Bulk
-
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±18mT
2.7V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
SEN HALL EFFECT ANLG VOLT TO92-3
Texas Instruments
0
In Stock
20,017
Marketplace
Check Lead Time
1 : $5.38000
Cut Tape (CT)
3,000 : $3.09006
Bulk
-
Cut Tape (CT)
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±35mT
2.5V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
SEN HALL EFFECT ANLG VOLT TO92-3
Texas Instruments
0
In Stock
7,728
Marketplace
Check Lead Time
1 : $5.38000
Bulk
-
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±73mT
2.5V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
SEN HALL EFFECT ANLG VOLT TO92-3
Texas Instruments
0
In Stock
17,099
Marketplace
Check Lead Time
1 : $5.71000
Bulk
-
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±35mT
2.5V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
SEN HALL EFFECT ANLG VOLT TO92-3
Texas Instruments
0
In Stock
34,935
Marketplace
Check Lead Time
1 : $5.96000
Cut Tape (CT)
3,000 : $3.42701
Tape & Box (TB)
-
Cut Tape (CT)
Bulk
Tape & Box (TB)
Active
Hall Effect
Single
Analog Voltage
±35mT
2.7V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
Automotive
AEC-Q100
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TMAG5124E1CEDBZRQ1
SEN HALL EFFT ANLG VOLT SOT23-3
Texas Instruments
3,000
In Stock
1 : $6.36000
Cut Tape (CT)
3,000 : $2.92428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
±42mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-92-3
SEN HALL EFFECT ANLG VOLT TO92-3
Texas Instruments
0
In Stock
17,950
Marketplace
Check Lead Time
1 : $6.85000
Cut Tape (CT)
3,000 : $3.42701
Tape & Box (TB)
-
Cut Tape (CT)
Bulk
Tape & Box (TB)
Active
Hall Effect
Single
Analog Voltage
±18mT
2.7V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
Automotive
AEC-Q100
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
AHV85040GEJTD
SEN HALL EFFECT I2C 10-DFN
Allegro MicroSystems
1,000
In Stock
1 : $10.36000
Cut Tape (CT)
6,000 : $5.96544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
X, Y, Z
I2C
-
2.65V ~ 3.5V
6.7mA
-
12 b
-
-40°C ~ 85°C
-
-
-
10-DFN (3x3)
Surface Mount
10-WFDFN Exposed Pad
SC-74A, SOT-753
SEN HALL EFFECT I2C SOT-23-5
Silicon Labs
522
In Stock
1 : $10.69000
Cut Tape (CT)
3,000 : $6.40116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Hall Effect
Single
I2C
±20mT
1.71V ~ 5.5V
0.4µA (Typ)
-
13 b
20kHz
-40°C ~ 125°C
-
-
Programmable
SOT-23-5
Surface Mount
SC-74A, SOT-753
8 TSSOP
SEN HALL EFFECT I2C 8-TSSOP
Allegro MicroSystems
410
In Stock
1 : $13.46000
Cut Tape (CT)
4,000 : $8.04453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
X, Y, Z
I2C
±200mT
2.65V ~ 3.5V
3.9mA
-
12 b
-
-40°C ~ 125°C
Automotive
AEC-Q100
Sleep Mode
8-TSSOP
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
SOT-23W
SEN HALL EFFECT ANLG VOLT SOT23W
Allegro MicroSystems
200
In Stock
1 : $14.69000
Cut Tape (CT)
3,000 : $8.96045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Hall Effect
Single
Analog Voltage
-
4.5V ~ 5.5V
11.5mA
10mA
-
20kHz
-40°C ~ 150°C
-
-
Temperature Compensated
SOT-23W
Surface Mount
SOT-23W
SOT-23W
SEN HALL EFFECT ANLG VOLT SOT23W
Allegro MicroSystems
280
In Stock
1 : $16.72000
Cut Tape (CT)
3,000 : $10.24248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Hall Effect
Single
Analog Voltage
-
3V ~ 3.63V
10mA
10mA
-
20kHz
-40°C ~ 150°C
-
-
Temperature Compensated
SOT-23W
Surface Mount
SOT-23W
1,528
In Stock
1 : $22.44000
Cut Tape (CT)
3,000 : $11.70231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
X, Y, Z
SPI
20mT ~ 70mT, 24mT ~ 126mT
4.5V ~ 5.5V
15.5mA
30mA
14 b
-
-40°C ~ 85°C
-
-
Programmable
8-SOIC
Surface Mount
8-SOIC (0.154", 3.90mm Width)
AD737ARZ-RL7
SEN HALL EFFECT ANLG VOLT 8-SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $71.31000
Tube
-
Tube
Active
Hall Effect
Single
Analog Voltage
-
4.5V ~ 6V
-
15mA
-
5.7kHz
-40°C ~ 150°C
-
-
Temperature Compensated
8-SOIC
Surface Mount
8-SOIC (0.154", 3.90mm Width)
TO-92-3
SEN HALL EFFECT ANLG VOLT TO92-3
Texas Instruments
0
In Stock
3,000
Marketplace
Check Lead Time
1 : $7.02000
Bulk
-
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±35mT
2.5V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
SEN HALL EFFECT ANLG VOLT TO92-3
Texas Instruments
0
In Stock
24,000
Marketplace
Check Lead Time
1 : $10.69000
Bulk
-
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±18mT
2.7V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
Automotive
AEC-Q100
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
SEN HALL EFFECT ANLG VOLT TO92-3
Texas Instruments
0
In Stock
24,000
Marketplace
Check Lead Time
1 : $10.69000
Bulk
-
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±18mT
2.7V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 150°C
Automotive
AEC-Q100
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
SEN HALL EFFECT ANLG VOLT TO92-3
Texas Instruments
0
In Stock
23,000
Marketplace
Check Lead Time
1 : $10.69000
Bulk
-
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±35mT
2.7V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 150°C
Automotive
AEC-Q100
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
SEN HALL EFFECT ANLG VOLT TO92-3
Texas Instruments
0
In Stock
23,000
Marketplace
Check Lead Time
1 : $10.69000
Bulk
-
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±73mT
2.7V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
Automotive
AEC-Q100
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
SEN HALL EFFECT ANLG VOLT TO92-3
Texas Instruments
0
In Stock
21,600
Marketplace
Check Lead Time
1 : $10.69000
Bulk
-
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±18mT
2.7V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
Automotive
AEC-Q100
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
SEN HALL EFFECT ANLG VOLT TO92-3
Texas Instruments
0
In Stock
6,000
Marketplace
Check Lead Time
1 : $10.69000
Bulk
-
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±73mT
2.7V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 150°C
Automotive
AEC-Q100
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
Showing
of 1,374

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.