Power Connectors

Results: 1,134
Stocking Options
Environmental Options
Media
Exclude
1,134Results

Showing
of 1,134
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-082BH
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
998,605
In Stock
1 : $14.52000
Cut Tape (CT)
200 : $10.00925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.236" (6.00mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
36VDC
10 A
0.324" (8.23mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-041-SMT-TR
CONN PWR JACK 0.7X2.35MM SOLDER
Same Sky (Formerly CUI Devices)
2,546
In Stock
1 : $8.40000
Cut Tape (CT)
1,200 : $5.09907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Male
0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
0.026" (0.65mm ID), 0.102" (2.60mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
1 A
0.303" (7.70mm)
-
UL94 V-0
-25°C ~ 85°C
PJ1-023-SMT
CONN PWR JACK 0.7X2.35MM SOLDER
Same Sky (Formerly CUI Devices)
152
In Stock
1 : $8.48000
Cut Tape (CT)
600 : $5.39237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
0.026" (0.65mm ID), 0.110" (2.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
2.5 A
0.315" (8.00mm)
-
UL94 V-0
-25°C ~ 85°C
0
In Stock
Check Lead Time
1 : $31.25000
Cut Tape (CT)
450 : $21.28280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Female
-
-
3 Conductors, 5 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
-
Black
25VDC
10.7 A
-
-
-
-
PJ-028-SMT
CONN PWR JACK 0.9X3.2MM SOLDER
Same Sky (Formerly CUI Devices)
6,000
In Stock
1 : $6.85000
Cut Tape (CT)
1,000 : $4.21435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
0.90mm ID (0.035"), 3.20mm OD (0.126")
0.031" (0.80mm ID), 0.132" (3.35mm OD)
2 Conductors, 3 Contacts
Does Not Contain Switch
Surface Mount, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
4 A
0.303" (7.70mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-034-SMT
CONN PWR JACK 0.7X2.35MM SOLDER
Same Sky (Formerly CUI Devices)
1,517
In Stock
1 : $9.14000
Cut Tape (CT)
1,000 : $5.59820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
0.026" (0.65mm ID), 0.110" (2.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide, Solder Retention
-
24VDC
1 A
0.276" (7.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-042-SMT
CONN PWR JACK 0.7X2.35MM SOLDER
Same Sky (Formerly CUI Devices)
121
In Stock
1 : $9.63000
Cut Tape (CT)
1,500 : $5.71927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
0.026" (0.65mm ID), 0.102" (2.60mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide, Solder Retention
-
24VDC
1 A
0.276" (7.00mm)
-
UL94 V-0
-25°C ~ 85°C
KLDX-SMT-0202-BPTR
SMT POWER JACK 2.50 MM DIA CNTR
Kycon, Inc.
231
In Stock
1 : $16.24000
Cut Tape (CT)
250 : $11.01072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle; Through Hole
-
Solder
Unshielded
Solder Retention
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
4840.2211
CONN PWR JACK 2.35X6MM SOLDER
SCHURTER Inc.
4,086
In Stock
1 : $24.48000
Bulk
Bulk
Active
Jack
Male
2.35mm ID (0.093"), 6.00mm OD (0.236")
0.093" (2.35mm ID), 0.236" (6.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Bulkhead - Rear Side Nut
Solder
Unshielded
-
Black
12VAC/DC
2 A
-
-
-
-20°C ~ 70°C
50-00314
CONN PWR PLUG 2.5X5.5MM SOLDER
Tensility International Corp
4,855
In Stock
1 : $4.00000
Bulk
-
Bulk
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
-
White
20VDC
7 A
-
-
-
-25°C ~ 70°C
PJ-010BH
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
1,506
In Stock
1 : $4.98000
Bag
-
Bag
Obsolete
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Flange
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.287" (7.30mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-010B
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
1,878
In Stock
1 : $5.47000
Bag
-
Bag
Obsolete
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Flange
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.287" (7.30mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-045
CONN PWR JACK 1.7X4MM SOLDER
Same Sky (Formerly CUI Devices)
1,174
In Stock
1 : $6.61000
Bag
-
Bag
Obsolete
Jack
Male
1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2
0.065" (1.65mm ID), 0.177" (4.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
2.5 A
0.329" (8.35mm)
-
UL94 V-0
-25°C ~ 85°C
245
In Stock
1 : $8.57000
Tray
-
Tray
Obsolete
Jack
Female
0.60mm ID (0.024"), 2.00mm OD (0.079")
0.020" (0.50mm ID), 0.083" (2.10mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Surface Mount, Right Angle
-
Solder
Unshielded
-
Black
24VDC
1 A
0.217" (5.50mm)
-
UL94 V-0
-25°C ~ 85°C
2129567-1
CONN POWER JACK SOLDER EYELET
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
13,200 : $9.69873
Tray
Tray
Active
Jack
Female
-
-
3 Conductors, 5 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Shielded
-
Black
25VDC
10.7 A
-
-
-
-
PJ-084BH
PWR JACK 2.5X5.9MM RT THROUGH HO
Same Sky (Formerly CUI Devices)
1,035
In Stock
1 : $11.75000
Cut Tape (CT)
600 : $7.44885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.232" (5.90mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide, Board Lock
-
24VDC
5 A
0.323" (8.20mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-081AH
PWR JACK 2.0X5.9MM RT THROUGH HO
Same Sky (Formerly CUI Devices)
107
In Stock
1 : $13.87000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.232" (5.90mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
5 A
0.323" (8.20mm)
-
UL94 V-0
-25°C ~ 85°C
2449
DC BARREL JACK TO 2-PIN TERM BLK
Pololu
941
Marketplace
1 : $22.92000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
-
2 Conductors
Does Not Contain Switch
-
-
Terminal Block, Straight - Screw
-
-
-
-
-
-
-
-
-
2448
DC BARREL PLUG TO 2-PIN TERM BLK
Pololu
735
Marketplace
1 : $22.92000
Bulk
-
Bulk
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
-
2 Conductors
Does Not Contain Switch
-
-
Terminal Block, Straight - Screw
-
-
-
-
-
-
-
-
-
288
In Stock
1 : $8.08000
Cut Tape (CT)
500 : $5.22078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
1.30mm ID (0.051"), 3.40mm OD (0.134")
0.051" (1.30mm ID), 0.165" (4.20mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
3.5 A
0.260" (6.60mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-083AH
PWR JACK 2.0X5.9MM RT THROUGH HO
Same Sky (Formerly CUI Devices)
800
In Stock
1 : $11.75000
Cut Tape (CT)
400 : $7.66513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.232" (5.90mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
5 A
0.323" (8.20mm)
-
UL94 V-0
-25°C ~ 85°C
27
In Stock
1 : $10.44000
Cut Tape (CT)
200 : $7.17905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.209" (5.30mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
Black
20VDC
4 A
-
-
UL94 V-0
-20°C ~ 70°C
54-00254
CONN PWR JACK 2.5X5.5MM SHLD
Tensility International Corp
82
In Stock
1 : $11.91000
Cut Tape (CT)
300 : $7.68203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.236" (6.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Board Cutout, Through Hole, Right Angle
-
Solder
Unshielded
-
Black
48V
8 A
-
-
UL94 V-0
-40°C ~ 130°C
732A
CONN POWER JACK SOLDER EYELET
Switchcraft Inc.
100
In Stock
1 : $64.04000
Bulk
-
Bulk
Active
Jack
Male
-
-
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
Black
12VDC
5 A
-
-
-
-
PPM-2-35135-BG
CONN PWR PLUG 1.35X3.5MM SOLDER
Same Sky (Formerly CUI Devices)
504
In Stock
1 : $3.18000
Bag
-
Bag
Active
Plug
Female
1.35mm ID (0.053"), 3.50mm OD (0.138")
0.055" (1.40mm ID), 0.138" (3.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
-
Silver
24VDC
3 A
0.630" (16.00mm)
-
-
-25°C ~ 70°C
Showing
of 1,134

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.