Aluminum - Polymer Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : $11.18000 Cut Tape (CT) 1,500 : $4.10813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 2.5 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 193 mA @ 120 Hz | 3.86 A @ 100 kHz | - | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
522 In Stock | 1 : $11.10000 Cut Tape (CT) 500 : $4.06310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 10 V | 17mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 400 mA @ 120 Hz | 4 A @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.461" (11.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
539 In Stock | 1 : $15.09000 Cut Tape (CT) 3,500 : $5.82146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 2 V | 3mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 10.2 A @ 100 kHz | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
608 In Stock | 1 : $15.66000 Cut Tape (CT) 3,500 : $5.53962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 2.5 V | 3mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 10.2 A @ 100 kHz | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
158 In Stock | 1 : $15.66000 Cut Tape (CT) 1,000 : $5.66233 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 35 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 300 mA @ 120 Hz | 3 A @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
52,276 In Stock | 1 : $16.32000 Cut Tape (CT) 3,500 : $5.82519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 6.3 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 5.6 A @ 100 kHz | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
126 In Stock | 1 : $16.40000 Cut Tape (CT) 3,500 : $5.77382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Polymer | 100 µF | ±20% | 10 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.2 A @ 100 kHz | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | - | Surface Mount | 2917 (7343 Metric) | |||
452 In Stock | 1 : $19.09000 Cut Tape (CT) 500 : $7.97184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | - | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
121 In Stock | 1 : $21.62000 Cut Tape (CT) 500 : $8.74722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 35 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 300 mA @ 120 Hz | 3 A @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,240 In Stock | 1 : $4.32000 Cut Tape (CT) 3,500 : $4.25629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 2.5 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 5.1 A @ 100 kHz | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
3,000 In Stock | 1 : $5.55000 Cut Tape (CT) 1,000 : $1.93879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 68 µF | ±20% | 35 V | 60mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 180 mA @ 120 Hz | 1.2 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
6,000 In Stock | 1 : $5.63000 Cut Tape (CT) 500 : $1.86422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 35 V | 36mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 70 mA @ 120 Hz | 1.4 A @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
6,000 In Stock | 1 : $5.71000 Cut Tape (CT) 1,000 : $1.74551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 25 V | 60mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 75 mA @ 120 Hz | 1.5 A @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
39,440 In Stock | 1 : $6.77000 Cut Tape (CT) 500 : $5.16434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 16 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 151 mA @ 120 Hz | 3.02 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
510 In Stock | 1 : $8.65000 Cut Tape (CT) 500 : $5.34382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 29mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 171.5 mA @ 120 Hz | 3.43 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
436 In Stock | 1 : $8.73000 Cut Tape (CT) 1,000 : $2.85311 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 180 µF | ±20% | 16 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 500 mA @ 120 Hz | 5 A @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
123 In Stock | 1 : $8.97000 Cut Tape (CT) 400 : $5.32343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 25 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 210.5 mA @ 120 Hz | 4.21 A @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.461" (11.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
46,047 In Stock | 1 : $9.30000 Cut Tape (CT) 3,500 : $4.56876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Polymer | 47 µF | ±20% | 16 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.2 A @ 100 kHz | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | - | Surface Mount | 2917 (7343 Metric) | |||
52,711 In Stock | 1 : $9.87000 Cut Tape (CT) 3,500 : $5.29960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 2.5 V | 6mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 7.5 A @ 100 kHz | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
107 In Stock | 1 : $10.28000 Cut Tape (CT) 1,000 : $4.14452 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | Polymer | 47 µF | ±20% | 20 V | 45mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 94.5 mA @ 120 Hz | 1.89 A @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
1,242 In Stock | 1 : $10.44000 Cut Tape (CT) 1,000 : $3.35029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 249 mA @ 120 Hz | 2.49 A @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.256" L x 0.256" W (6.50mm x 6.50mm) | Surface Mount | Radial, Can - SMD | |||
122 In Stock | 1 : $11.26000 Cut Tape (CT) 3,500 : $3.89979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Polymer | 56 µF | ±20% | 20 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.2 A @ 100 kHz | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | - | Surface Mount | 2917 (7343 Metric) | |||
191 In Stock | 1 : $11.34000 Cut Tape (CT) 500 : $4.15512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 330 µF | ±20% | 25 V | 25mOhm | 2000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | - | 2.8 A @ 100 Hz | 7 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
239 In Stock | 1 : $11.42000 Cut Tape (CT) 2,000 : $3.66937 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 33 µF | ±20% | 25 V | 60mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 170 mA @ 120 Hz | 1.7 A @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
10,500 In Stock | 1 : $11.50000 Cut Tape (CT) 3,500 : $4.38806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Polymer | 33 µF | ±20% | 16 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.2 A @ 100 kHz | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | - | Surface Mount | 2917 (7343 Metric) |