Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199 In Stock | 1 : $10.69000 Cut Tape (CT) 1,000 : $5.88122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 76gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | 0.079" (2.0mm) | - | 50,000 Cycles | -40°C ~ 85°C | |||
845 In Stock | 1 : $11.75000 Cut Tape (CT) 2,000 : $6.49951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | 0.045" (1.1mm) | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
7,557 In Stock | 1 : $35.73000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (AC) | 125 V | - | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | 425gf | - | 0.720" (18.3mm) | 0.125" (3.2mm) | 0.045" (1.1mm) | 0.375" (9.5mm) | - | 6,000 Cycles | -40°C ~ 85°C | |||
1,437 In Stock | 1 : $41.69000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (AC) | 125 V | - | Push-Pull Plunger | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Pull On Lock | 425gf | - | 0.610" (15.5mm) | 0.125" (3.2mm) | 0.045" (1.1mm) | 0.100" (2.54mm) | - | 6,000 Cycles | -40°C ~ 85°C | |||
1,800 In Stock | 1 : $45.28000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (AC) | 125 V | - | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | 425gf | - | 0.300" (7.6mm) | 0.125" (3.2mm) | 0.045" (1.1mm) | 0.175" (4.5mm) | - | 6,000 Cycles | -40°C ~ 85°C | |||
1,996 In Stock | 1 : $89.58000 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC) | 125 V | - | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | 680gf | - | 0.720" (18.3mm) | 0.125" (3.2mm) | 0.075" (1.9mm) | 0.375" (9.5mm) | - | 6,000 Cycles | -40°C ~ 85°C | |||
1,650 In Stock | 1 : $89.58000 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC) | 125 V | - | Push-Pull Plunger | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Pull On Lock | 757gf | - | 0.610" (15.5mm) | 0.125" (3.2mm) | 0.075" (1.9mm) | 0.100" (2.54mm) | - | 6,000 Cycles | -40°C ~ 85°C | |||
2,000 In Stock | 1 : $10.12000 Cut Tape (CT) 2,000 : $5.88106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | Board Guide | 50gf | - | 0.087" (2.2mm) | 0.013" (0.33mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
230 In Stock | 1 : $10.36000 Cut Tape (CT) 1,000 : $8.89073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide, Right Operating Lever | 31gf | - | 0.197" (5.0mm) | - | - | - | 150,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
190 In Stock | 1 : $10.36000 Cut Tape (CT) 1,000 : $7.56970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide, Right Operating Lever | 24gf | - | 0.213" (5.4mm) | - | - | - | 150,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
130 In Stock | 1 : $10.69000 Cut Tape (CT) 1,000 : $6.24680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NC | On-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 76gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | 0.079" (2.0mm) | - | 50,000 Cycles | -40°C ~ 85°C | |||
138 In Stock | 1 : $11.10000 Cut Tape (CT) 1,500 : $6.58418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 60gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
2,000 In Stock | 1 : $11.42000 Cut Tape (CT) 2,000 : $7.68356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | - | 122gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | 10,000,000 Cycles | 10,000,000 Cycles | -25°C ~ 85°C | |||
110 In Stock 10,000 Factory | 1 : $16.07000 Cut Tape (CT) 5,000 : $8.33671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 30gf | - | 0.059" (1.5mm) | 0.007" (0.17mm) | - | 0.020" (0.5mm) | 100,000 Cycles | 100,000 Cycles | -40°C ~ 80°C | |||
238 In Stock 1,600 Factory | 1 : $17.79000 Cut Tape (CT) 1,600 : $9.72304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | On-Mom | 300mA (DC) | - | 30 V | Lever, Straight | Surface Mount, Right Angle | Gull Wing | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | - | 0.011" (0.3mm) | 30,000 Cycles | 30,000 Cycles | -25°C ~ 70°C | |||
5,376 In Stock | 1 : $5.14000 Cut Tape (CT) 3,000 : $2.39618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 30gf | - | 15° | 15° | - | 60° | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
12,000 In Stock | 1 : $6.61000 Cut Tape (CT) 4,000 : $3.59013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | J Lead | - | Board Guide | 30gf | - | 0.087" (2.2mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
5,000 In Stock | 1 : $6.61000 Cut Tape (CT) 5,000 : $2.91112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | - | 30gf | - | 0.069" (1.75mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
341 In Stock | 1 : $8.97000 Cut Tape (CT) 1,000 : $6.97454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | Gull Wing | - | Left Operating Lever | 41gf | - | 0.185" (4.7mm) | - | - | - | 150,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
10,000 In Stock | 1 : $8.81000 Cut Tape (CT) 5,000 : $4.66555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.102" (2.6mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
1,314 In Stock | 1 : $8.81000 Cut Tape (CT) 5,000 : $3.88793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 30gf | - | 0.102" (2.6mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
2,197 In Stock | 1 : $9.55000 Cut Tape (CT) 3,800 : $5.30090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 30gf | - | 0.087" (2.2mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
830 In Stock | 1 : $10.36000 Cut Tape (CT) 1,000 : $8.89073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Right Operating Lever | 31gf | - | 0.197" (5.0mm) | - | - | - | 150,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
2,170 In Stock | 1 : $10.61000 Cut Tape (CT) 1,200 : $6.41537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 70gf | - | 0.146" (3.7mm) | 0.014" (0.35mm) | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
4,000 In Stock | 1 : $10.85000 Cut Tape (CT) 2,000 : $6.55523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | - | 61gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | 5,000,000 Cycles | 5,000,000 Cycles | -25°C ~ 85°C |