Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,002 In Stock | 1 : $1.31000 Cut Tape (CT) 15,000 : $0.47408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PIN - Single | 80V | 100 mA | 0.35pF @ 1V, 1MHz | 800mOhm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | 0201 (0603 Metric) | PG-TSSLP-2-3 | ||
1,348 In Stock | 1 : $1.39000 Cut Tape (CT) 3,000 : $0.53849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PIN - 1 Pair Series Connection | 50V | 100 mA | 0.3pF @ 5V, 1MHz | 1Ohm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | SC-70, SOT-323 | PG-SOT323 | ||
1,429 In Stock | 1 : $2.61000 Cut Tape (CT) 3,000 : $1.08530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 150 mA | 0.2pF @ 5V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
255 In Stock | 1 : $8.89000 Cut Tape (CT) 15,000 : $4.05071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 110 mA | 0.23pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | 0201 (0603 Metric) | PG-TSSLP-2-1 | ||
388 In Stock | 1 : $12.48000 Cut Tape (CT) 3,000 : $6.17683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 70V | 200 mA | 2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
205 In Stock | 1 : $55.80000 Cut Tape (CT) 1,500 : $32.32120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | - | - | 500mOhm @ 100mA, 100MHz | 11.5 W | -55°C ~ 175°C (TJ) | - | - | 2-SMD | - | ||
506 In Stock | 1 : $74.49000 Cut Tape (CT) 1,500 : $44.17267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 600V | - | - | 900mOhm @ 100mA, 100MHz | 10 W | -55°C ~ 175°C (TJ) | - | - | 2-SMD | - | ||
3,186 In Stock | 1 : $4.41000 Cut Tape (CT) 3,000 : $1.95709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard - Single | 30V | 100 mA | 0.9pF @ 3V, 1MHz | 1Ohm @ 5mA, 100MHz | 100 mW | 150°C (TJ) | - | - | SC-82A, SOT-343 | PG-SOT343-4-2 | ||
1,488 In Stock 36,000 Factory | 1 : $4.81000 Cut Tape (CT) 3,000 : $2.16899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 50 mA | - | - | 75 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | SC-79 | ||
3,000 In Stock | 1 : $14.60000 Cut Tape (CT) 3,000 : $7.33196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 20V | 30 mA | 1.2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
721 In Stock 21,000 Factory | 1 : $14.60000 Cut Tape (CT) 3,000 : $7.33196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 200 mA | 2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
2,006 In Stock | 1 : $15.83000 Cut Tape (CT) 3,000 : $7.99212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 8V | 100 mA | 1pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
357 In Stock | 1 : $15.83000 Cut Tape (CT) 3,000 : $7.99212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 20V | 30 mA | 1.2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | - | - | SC-70, SOT-323 | SOT-323 | |||
158 In Stock 13,500 Factory | 1 : $77.51000 Cut Tape (CT) 1,500 : $46.12424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 400V | 250 mA | 0.8pF @ 100V, 100MHz | 500mOhm @ 100mA, 100MHz | 7.5 W | 175°C (TJ) | - | - | 2-SMD, No Lead | ODS-1072 | ||
185 In Stock 24,000 Factory | 1 : $185.36000 Cut Tape (CT) 1,000 : $119.09795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | PIN - Single | 400V | - | 1pF @ 100V, 1MHz | 750mOhm @ 50mA, 100MHz | 6 W | -55°C ~ 175°C (TJ) | - | - | Axial | Axial | |||
1,773 In Stock | 1 : $1.88000 Cut Tape (CT) 3,000 : $0.76094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard - 1 Pair Common Cathode | 35V | - | 1.2pF @ 6V, 1MHz | 900mOhm @ 2mA, 100MHz | 150 mW | 125°C (TJ) | - | - | SC-70, SOT-323 | UMD3 | ||
1,364 In Stock | 1 : $1.96000 Cut Tape (CT) 3,000 : $0.77609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PIN - 1 Pair Series Connection | 150V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 250 mW | 150°C (TJ) | - | - | SC-70, SOT-323 | PG-SOT323 | ||
0 In Stock Check Lead Time | 1 : $2.20000 Cut Tape (CT) 3,000 : $0.91427 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | - | 1pF @ 20V, 1MHz | - | 200 mW | -55°C ~ 125°C (TJ) | Automotive | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,695 In Stock 3,000 Factory | 1 : $14.44000 Cut Tape (CT) 3,000 : $7.22182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | 150 mA | 0.35pF @ 50V, 1MHz | 6Ohm @ 10mA, 100MHz | 200 mW | 175°C (TJ) | - | - | SC-76, SOD-323 | SOD-323 | |||
234 In Stock 6,000 Factory | 1 : $14.44000 Cut Tape (CT) 3,000 : $7.22182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 75V | 150 mA | 1pF @ 20V, 1MHz | 500mOhm @ 10mA, 100MHz | 200 mW | 175°C (TJ) | - | - | SC-79, SOD-523 | SC-79 | |||
11,345 In Stock 9,000 Factory | 1 : $15.83000 Cut Tape (CT) 3,000 : $4.67784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 3V | 20 mA | 0.3pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 125°C | - | - | SC-70, SOT-323 | SOT-323 | |||
465 In Stock | 1 : $59.96000 Cut Tape (CT) 3,000 : $32.02211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | 250 mA | 0.5pF @ 0V, 1MHz | 3.1Ohm @ 10mA, 1GHz | 1.8 W | 175°C (TJ) | - | - | Die | Die | |||
885 In Stock | 1 : $63.96000 Cut Tape (CT) 3,000 : $34.36768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 115V | 500 mA | 0.3pF @ 40V, 1MHz | 720mOhm @ 10mA, 1GHz | 5 W | 175°C (TJ) | - | - | Die | Die | ||
500 In Stock 500 Factory | 1 : $210.24000 Cut Tape (CT) 500 : $138.97874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | - | - | 500mOhm @ 100mA, 100MHz | 7.5 W | -55°C ~ 175°C (TJ) | - | - | 2-SMD, No Lead | SMD | ||
8,926 In Stock | 1 : $14.44000 Cut Tape (CT) 3,000 : $7.22182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | 150 mA | 0.35pF @ 50V, 1MHz | 6Ohm @ 10mA, 100MHz | 250 mW | 175°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 |