Stepper Motors

Results: 1,239
Stocking Options
Environmental Options
Media
Exclude
1,239Results

Showing
of 1,239
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
200
Marketplace
50 : $46.62000
Tray
*
Tray
Active
Permanent Magnet
Bipolar
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1208
STPR MTR BIPOLAR 10V 0.5A/PHASE
Pololu
119
Marketplace
1 : $241.88000
Bulk
-
Bulk
Active
Hybrid
Bipolar
10VDC
500 mA
200.0
1.8°
-
14 / 98.86
Square - 1.386" x 1.386" (35.20mm x 35.20mm)
14
0.197" (5.00mm)
0.827" (21.00mm)
1.023" (26.00mm)
Wire Leads
-20°C ~ 50°C
20 Ohms
Flatted Shaft
2267
STPR MTR BIPOLAR 2.8V 1.7A/PHASE
Pololu
669
Marketplace
1 : $280.26000
Bulk
-
Bulk
Active
Hybrid
Bipolar
2.8VDC
1.7 A
200.0
1.8°
-
51 / 360
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
1.65 Ohms
Flatted Shaft
1209
STPR MTR BIPOLAR 2.7V 1A/PHASE
Pololu
115
Marketplace
1 : $280.26000
Bulk
-
Bulk
Active
Hybrid
Bipolar
2.7VDC
1 A
200.0
1.8°
-
20 / 141.23
Square - 1.386" x 1.386" (35.20mm x 35.20mm)
14
0.197" (5.00mm)
0.827" (21.00mm)
1.023" (26.00mm)
Wire Leads
-20°C ~ 50°C
2.7 Ohms
Flatted Shaft
1205
STPR MTR BIPOLAR 3.8V 0.67A/PHSE
Pololu
243
Marketplace
1 : $318.49000
Bulk
-
Bulk
Active
Hybrid
Bipolar
3.8VDC
670 mA
200.0
1.8°
-
8.33 / 58.84
Square - 1.110" x 1.110" (28.20mm x 28.20mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.906" (23.00mm)
Wire Leads
-20°C ~ 50°C
5.6 Ohms
Flatted Shaft
999
Marketplace
1 : $349.65000
Case
Case
Active
-
-
4.32VDC
1 A
200.0
1.8°
-
34 / 240
Square - 1.378" x 1.378" (35.00mm x 35.00mm)
14
0.079" (2.00mm)
0.787" (20.00mm)
1.023" (26.00mm)
-
-10°C ~ 50°C
4.35 Ohms
-
998
Marketplace
1 : $349.65000
Case
Case
Active
-
-
3VDC
2 A
200.0
1.8°
-
102 / 720
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
-
-10°C ~ 50°C
1.5 Ohms
-
997
Marketplace
1 : $349.65000
Case
Case
Active
-
-
4VDC
2 A
200.0
1.8°
-
60.89 / 430
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.250" (6.35mm)
0.811" (20.60mm)
1.220" (31.00mm)
-
-10°C ~ 50°C
2 Ohms
-
998
Marketplace
1 : $357.42000
Case
Case
Active
-
-
1.89VDC
4.2 A
200.0
1.8°
-
155.77 / 1100
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
0.315" (8.00mm)
1.023" (26.00mm)
1.856" (47.14mm)
-
-10°C ~ 50°C
0.45 Ohms
-
1204
STPR MTR BIPOLAR 3.9V 0.6A/PHASE
Pololu
243
Marketplace
1 : $369.54000
Bulk
-
Bulk
Active
Hybrid
Bipolar
3.9VDC
600 mA
200.0
1.8°
-
2.5 / 17.65
Square - 0.795" x 0.795" (20.20mm x 20.20mm)
8
0.157" (4.00mm)
0.591" (15.00mm)
0.630" (16.00mm)
Wire Leads
-20°C ~ 50°C
6.5 Ohms
Double Flatted Shaft
992
Marketplace
1 : $372.96000
Case
Case
Active
-
-
2.6VDC
4.4 A
200.0
1.8°
-
155.77 / 1100
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
0.315" (8.00mm)
1.023" (26.00mm)
1.856" (47.14mm)
-
-10°C ~ 50°C
0.6 Ohms
-
999
Marketplace
1 : $380.73000
Case
Case
Active
-
-
1.68VDC
4.2 A
200.0
1.8°
-
155.77 / 1100
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
0.250" (6.35mm)
0.984" (25.00mm)
1.856" (47.14mm)
-
-10°C ~ 50°C
0.4 Ohms
-
998
Marketplace
1 : $388.50000
Case
Case
Active
-
-
3.5VDC
1 A
200.0
1.8°
-
8.5 / 60
Square - 1.110" x 1.110" (28.20mm x 28.20mm)
11
0.315" (8.00mm)
0.551" (14.00mm)
0.906" (23.00mm)
-
-10°C ~ 50°C
3.5 Ohms
-
1206
STPR MTR BIPOLAR 4.5V 0.67A/PHSE
Pololu
89
Marketplace
1 : $395.03000
Bulk
-
Bulk
Active
Hybrid
Bipolar
4.56VDC
670 mA
200.0
1.8°
-
13 / 91.8
Square - 1.110" x 1.110" (28.20mm x 28.20mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.906" (23.00mm)
Wire Leads
-20°C ~ 50°C
6.8 Ohms
Flatted Shaft
998
Marketplace
1 : $411.81000
Case
Case
Active
-
-
2.7VDC
4.2 A
200.0
1.8°
-
283.2 / 2000
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
0.315" (8.00mm)
0.890" (22.60mm)
1.856" (47.14mm)
-
-10°C ~ 50°C
0.65 Ohms
-
998
Marketplace
1 : $411.81000
Case
Case
Active
-
-
3.9VDC
0.6 A
200.0
1.8°
-
2.27 / 16
Square - 0.787" x 0.787" (20.00mm x 20.00mm)
8
0.157" (4.00mm)
0.669" (17.00mm)
0.630" (16.00mm)
-
-10°C ~ 50°C
6.5 Ohms
-
998
Marketplace
1 : $419.58000
Case
Case
Active
-
-
3.5VDC
1.3 A
200.0
1.8°
-
21.2 / 150
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.315" (8.00mm)
0.591" (15.00mm)
1.220" (31.00mm)
-
-10°C ~ 50°C
2.7 Ohms
-
998
Marketplace
1 : $435.12000
Case
Case
Active
-
-
1.64VDC
4.2 A
200.0
1.8°
-
453.16 / 3200
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
24
0.315" (8.00mm)
0.945" (24.00mm)
1.969" (50.00mm)
-
-10°C ~ 50°C
0.39 Ohms
-
STPR MTR BIPOLAR 4.3V 0.8A/PHASE
STPR MTR BIPOLAR 4.3V 0.8A/PHASE
SOYO
90
Marketplace
1 : $446.08000
Bulk
Bulk
Active
Hybrid
Bipolar
4.32VDC
800 mA
200.0
1.8°
-
4.2 / 29.42
Square - 0.795" x 0.795" (20.20mm x 20.20mm)
-
0.157" (4.00mm)
0.591" (15.00mm)
0.630" (16.00mm)
Wire Leads
-20°C ~ 50°C
5.4 Ohms
Flatted Shaft
1476
STPR MTR UNI/BIPLR 5.7V 1A/PHSE
Pololu
157
Marketplace
1 : $458.82000
Bulk
-
Bulk
Active
Hybrid
Unipolar
5.7VDC
1 A
200.0
1.8°
-
55 / 388.39
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
0.250" (6.35mm)
0.811" (20.60mm)
1.854" (47.10mm)
Wire Leads
-20°C ~ 50°C
5.7 Ohms
Flatted Shaft
998
Marketplace
1 : $551.67000
Case
Case
Active
-
-
12.3VDC
0.8 A
200.0
1.8°
-
424.93 / 3000
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
24
0.394" (10.00mm)
0.945" (24.00mm)
1.969" (50.00mm)
-
-10°C ~ 50°C
15.4 Ohms
-
997
Marketplace
1 : $551.67000
Case
Case
Active
-
-
3VDC
3.6 A
200.0
1.8°
-
410.67 / 2900
Square - 3.386" x 3.386" (86.00mm x 86.00mm)
34
0.551" (14.00mm)
1.457" (37.00mm)
2.740" (69.60mm)
-
-10°C ~ 50°C
0.85 Ohms
-
1472
STPR MTR UNI/BIPLR 7.4V 1A/PHSE
Pololu
82
Marketplace
1 : $612.04000
Bulk
-
Bulk
Active
Hybrid
Unipolar
7.4VDC
1 A
200.0
1.8°
-
125 / 882.7
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
0.250" (6.35mm)
0.811" (20.60mm)
1.854" (47.10mm)
Wire Leads
-20°C ~ 50°C
7.4 Ohms
Flatted Shaft
1473
STPR MTR UNI/BIPLR 3.6V 2A/PHSE
Pololu
82
Marketplace
1 : $612.04000
Bulk
-
Bulk
Active
Hybrid
Unipolar
3.6VDC
2 A
200.0
1.8°
-
125 / 882.7
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
0.250" (6.35mm)
0.811" (20.60mm)
1.854" (47.10mm)
Wire Leads
-20°C ~ 50°C
1.8 Ohms
Flatted Shaft
1474
STPR MTR BIPOLAR 2.5V 2.8A/PHASE
Pololu
44
Marketplace
1 : $612.04000
Bulk
-
Bulk
Active
Hybrid
Bipolar
2.5VDC
2.8 A
200.0
1.8°
-
180 / 1271
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
0.250" (6.35mm)
0.827" (21.00mm)
1.854" (47.10mm)
Wire Leads
-20°C ~ 50°C
0.9 Ohms
Flatted Shaft
Showing
of 1,239

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.