Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $9.22000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.00mm x 20.00mm | 0.032" ~ 0.059" (0.81mm ~ 1.50mm) | - | - | CCC, CSA, UL, VDE | |||
500 In Stock | 1 : $10.77000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.50mm x 20.00mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
300 In Stock | 1 : $25.62000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | V-Lock Notch | - | Rectangular - 27.60mm x 19.90mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
299 In Stock | 1 : $35.00000 Bulk | Bulk | Active | IEC 320-2-2/J | Receptacle, Female Sockets | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 37.60mm x 29.50mm | 0.059" (1.50mm) | UL94 V-0 | - | CCC, cURus, ENEC | |||
993 In Stock | 1 : $88.76000 Bulk | Bulk | Active | IEC 320-2-2/E | Plug, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CCC, cULus, VDE | |||
732 In Stock | 1 : $118.22000 Bulk | Bulk | Active | IEC 320-C18 | Receptacle, Male Blades - Module | 10A | 250VAC | 2 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Terminating Cover | Drawer Sold Separate | Rectangular - 28.00mm x 47.00mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
310 In Stock | 1 : $129.88000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
847 In Stock | 1 : $10.77000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.50mm x 20.00mm | 0.079" (2.00mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
295 In Stock | 1 : $10.77000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.50mm x 20.00mm | 0.098" (2.50mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
200 In Stock | 1 : $10.77000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.50mm x 20.00mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
298 In Stock | 1 : $18.03000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.30mm x 22.50mm | 0.118" (3.00mm) | UL94 V-0 | IP40 | CCC, cURus, ENEC | |||
863 In Stock | 1 : $69.43000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder | V-Lock Notch | Fuse Holder | Rectangular - 27.60mm x 31.60mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
500 In Stock | 1 : $16.72000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder | - | - | Rectangular - 32.50mm x 24.80mm | 0.315" (8.00mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
1,000 In Stock | 1 : $26.11000 Bulk | Bulk | Active | IEC 320-C16 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder Eyelet | - | - | Rectangular - 27.50mm x 20.00mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
4,977 In Stock | 1 : $20.72000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | IDC | V-Lock Notch | - | Rectangular - 32.80mm x 24.30mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
300 In Stock | 1 : $46.18000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
600 In Stock | 1 : $48.71000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
250 In Stock | 1 : $48.71000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
1,996 In Stock | 1 : $51.64000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
120 In Stock | 1 : $53.36000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Shielded | - | Rectangular - 30.50mm x 20.80mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, CSA, UL, VDE | |||
975 In Stock | 1 : $58.01000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | Fuse Holder | Rectangular - 27.60mm x 31.60mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
1,593 In Stock | 1 : $58.74000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (4) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Terminating Cover | - | Rectangular - 48.90mm x 64.75mm | 0.059" (1.50mm) | UL94 V-0 | IP20 | CCC, cURus, ENEC | |||
119 In Stock | 1 : $61.92000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 12A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor | - | Rectangular - 28.50mm x 21.90mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
2,483 In Stock | 1 : $66.49000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL | |||
221 In Stock | 1 : $66.49000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Fuse Holder | Rectangular - 27.50mm x 31.50mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | CCC, CSA, ENEC, UL |