D-Sub, D-Shaped Connector Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : $4,502.68000 Bulk | Bulk | Active | Connector Saver | D-Sub, 37 Pin Female | D-Sub, 37 Pin Male | 2 | Free Hanging (In-Line) | - | - | Brass, Gold Plated | Gold | 50.0µin (1.27µm) | - | - | |||
50 In Stock | 1 : $673.40000 Bag | - | Bag | Active | Connector Saver | D-Sub, 25 Pin Female | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Filter | - | - | - | - | - | UL94 V-0 | ||
50 In Stock 100 Factory | 1 : $1,507.12000 Box | Box | Active | Connector Saver | D-Sub, 37 Pin Female | D-Sub, 37 Pin Male | 2 | Free Hanging (In-Line) | - | Shielded | Zinc, Nickel Plated | Gold | - | - | UL94 V-0 | |||
8 In Stock | 1 : $2,593.18000 Bag | Bag | Active | Connector Saver | D-Sub, 15 HD, Male | D-Sub, 15 HD, Female | 3 | Free Hanging (In-Line) | - | Unshielded | Brass, Gold Plated | Gold | 50.0µin (1.27µm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | |||
2 In Stock | 1 : $3,951.90000 Bag | Bag | Active | Connector Saver | D-Sub, 51 Pin Female | D-Sub, 51 Pin Male | 3 | Free Hanging (In-Line) | - | Shielded | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
10 In Stock | 1 : $4,368.88000 Bag | Bag | Active | Connector Saver | D-Sub, 44 HD, Male | D-Sub, 50 Pin Female | 3 | Free Hanging (In-Line) | - | Unshielded | Brass, Gold Plated | Gold | 50.0µin (1.27µm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | |||
45 Marketplace | Unavailable | - | Retail Package | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Nickel, Gold Plated | Flash | - | UL94 V-0 | ||
47 Marketplace | Unavailable | - | Retail Package | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Nickel, Gold Plated | Flash | - | UL94 V-0 | ||
47 Marketplace | Unavailable | - | Retail Package | Active | Gender Changer | D-Sub, 15 Pin Male | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Nickel, Gold Plated | Flash | - | UL94 V-0 | ||
9 Marketplace | Unavailable | - | Retail Package | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Nickel, Gold Plated | Flash | - | UL94 V-0 | ||
48 Marketplace | Unavailable | - | Retail Package | Active | Gender Changer | D-Sub, 15 HD, Male | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | - | - | Tin Plated | Nickel, Gold Plated | Flash | - | UL94 V-0 | ||
39 Marketplace | Unavailable | - | Retail Package | Active | Gender Changer | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | - | - | Tin Plated | Nickel, Gold Plated | Flash | - | UL94 V-0 | ||
37 Marketplace | Unavailable | - | Retail Package | Active | Gender Changer | D-Sub, 15 HD, Female | D-Sub, 15 HD, Female | 3 | Free Hanging (In-Line) | - | - | Tin Plated | Nickel, Gold Plated | Flash | - | UL94 V-0 | ||
48 Marketplace | Unavailable | - | Retail Package | Active | Gender Changer | D-Sub, 25 Pin Female | D-Sub, 25 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Nickel, Gold Plated | Flash | - | UL94 V-0 | ||
48 Marketplace | Unavailable | - | Retail Package | Active | Gender Changer | D-Sub, 25 Pin Male | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Nickel, Gold Plated | Flash | - | UL94 V-0 | ||
32 Marketplace | Unavailable | - | Retail Package | Active | Gender Changer | D-Sub, 25 Pin Female | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Nickel, Gold Plated | Flash | - | UL94 V-0 | ||
48 Marketplace | Unavailable | - | Retail Package | Active | Gender Changer | D-Sub, 37 Pin Male | D-Sub, 37 Pin Male | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Nickel, Gold Plated | Flash | - | UL94 V-0 | ||
48 Marketplace | Unavailable | - | Retail Package | Active | Gender Changer | D-Sub, 37 Pin Female | D-Sub, 37 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Nickel, Gold Plated | Flash | - | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : $28.96000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : $29.37000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : $30.19000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : $30.68000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : $45.85000 Tray | Tray | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : $50.42000 Tray | Tray | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
0 In Stock 11 Factory | 1 : $52.30000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | - | Gold | - | - | UL94 V-0 |