High Frequency (RF) Relays

Results: 982
Stocking Options
Environmental Options
Media
Exclude
982Results

Showing
of 982
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
9800 Series Gullwing
RELAY RF SPST-NO 250MA 3.3V
Coto Technology
165
In Stock
1 : $105.08000
Cut Tape (CT)
1,000 : $74.20107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
47.1 mA
3.3VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
2.5 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
ARS-SERIES
RELAY RF SPDT 500MA 4.5V
Panasonic Electric Works
500
In Stock
1 : $165.70000
Cut Tape (CT)
500 : $121.15698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
44.4 mA
4.5VDC
SPDT (1 Form C)
500 mA
30VDC - Max
3.38 VDC
0.45 VDC
10 ms
6 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
194
In Stock
1 : $216.12000
Cut Tape (CT)
400 : $159.82890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latching, Dual Coil
28 mA
5VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
3.75 VDC
-
5 ms
5 ms
-
Surface Mount
Gull Wing
-55°C ~ 85°C
9852-05-00TR
RELAY RF SPDT 100MA 5V
Coto Technology
156
In Stock
1 : $421.55000
Cut Tape (CT)
1,000 : $297.49056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
45.5 mA
5VDC
SPDT (1 Form C)
100 mA
30VAC, 30VDC - Max
3.8 VDC
0.4 VDC
1 ms
1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
9402-12-00, 9402-05-00
RELAY RF SPST-NO 500MA 5V
Coto Technology
155
In Stock
1 : $89.99000
Cut Tape (CT)
1,000 : $63.54207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
25 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.2 ms
-
Surface Mount
Gull Wing
-20°C ~ 85°C
676
In Stock
1 : $151.01000
Tube
Tube
Active
Non Latching
15.5 mA
9VDC
DPDT (2 Form C)
1 A
30VDC - Max
6.75 VDC
0.9 VDC
4 ms
4 ms
-
Surface Mount
Gull Wing
-40°C ~ 85°C
600
In Stock
1 : $173.04000
Cut Tape (CT)
300 : $119.41897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latching, Single Coil
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
3.75 VDC
-
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
ARS-SERIES
RELAY RF SPDT 500MA 24V
Panasonic Electric Works
111
In Stock
1 : $66.57000
Bulk
Bulk
Active
Latching, Single Coil
8.3 mA
24VDC
SPDT (1 Form C)
500 mA
30VDC - Max
18 VDC
-
10 ms
10 ms
-
Through Hole
PC Pin
-40°C ~ 70°C
9202-xx-00
RELAY RF SPST-NO 500MA 5V
Coto Technology
3,018
In Stock
1 : $81.59000
Cut Tape (CT)
1,000 : $48.99008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Sealed - Hermetically
Surface Mount
Gull Wing
-20°C ~ 85°C
9400J-SERIES
RELAY RF SPST-NO 500MA 5V
Coto Technology
3,000
In Stock
1 : $89.99000
Cut Tape (CT)
1,000 : $63.54207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
25 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.2 ms
-
Surface Mount
J Lead
-20°C ~ 85°C
CRF05-1AS
RELAY RF SPST-NO 500MA 5V
Standex-Meder Electronics
157
In Stock
1 : $105.41000
Cut Tape (CT)
1,000 : $61.74214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
170VAC, 170VDC - Max
3.75 VDC
0.75 VDC
0.1 ms
0.02 ms
-
Surface Mount
BGA
-40°C ~ 125°C
0
In Stock
300
Alternate Stock
300 : $150.62767
Tray
300 : $121.44770
Tray
Tray
Tray
Active
Non Latching
11.3 mA
9VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
7.2 VDC
0.9 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
14
In Stock
1 : $97.82000
Cut Tape (CT)
300 : $92.21633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33 mA
3VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
2.4 VDC
0.3 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
72
In Stock
1 : $124.91000
Cut Tape (CT)
400 : $97.01925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
28 mA
5VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
3.75 VDC
0.5 VDC
5 ms
4 ms
-
Surface Mount
Gull Wing
-55°C ~ 85°C
9000 Series J-lead
RELAY RF SPST-NO 250MA 5V
Coto Technology
53
In Stock
1 : $105.08000
Cut Tape (CT)
1,000 : $63.07067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
J Lead
-20°C ~ 85°C
29
In Stock
1 : $135.51000
Cut Tape (CT)
300 : $90.66730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
26
In Stock
1 : $137.31000
Cut Tape (CT)
300 : $95.70437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33 mA
3VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
2.4 VDC
0.3 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
21
In Stock
1 : $173.04000
Cut Tape (CT)
900 : $119.41904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latching, Single Coil
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
3.75 VDC
-
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
9290-12-00, 9290-05-00
RELAY RF SPST-NO 500MA 5V
Coto Technology
24
In Stock
1 : $87.30000
Cut Tape (CT)
1,000 : $61.65599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
50 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
2.5 VDC
0.4 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 125°C
ARS-SERIES
RELAY RF SPDT 500MA 24V
Panasonic Electric Works
21
In Stock
680
Factory
1 : $120.26000
Tube
Tube
Active
Non Latching
8.3 mA
24VDC
SPDT (1 Form C)
500 mA
30VDC - Max
18 VDC
2.4 VDC
10 ms
6 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
ARE Series
RELAY RF SPDT 500MA 3V
Panasonic Electric Works
98
In Stock
1 : $51.64000
Tube
Tube
Obsolete
Non Latching
66.7 mA
3VDC
SPDT (1 Form C)
500 mA
30VDC - Max
2.25 VDC
0.3 VDC
10 ms
5 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
9201-xx-20
RELAY RF SPST-NO 500MA 5V
Coto Technology
29
In Stock
1 : $81.59000
Cut Tape (CT)
1,000 : $57.63523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Sealed - Hermetically
Surface Mount
J Lead
-20°C ~ 85°C
9002 Series
RELAY RF SPST-NO 500MA 5V
Coto Technology
0
In Stock
Check Lead Time
1 : $50.09000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-
Through Hole
PC Pin
-20°C ~ 85°C
9002 Series
RELAY RF SPST-NO 500MA 5V
Coto Technology
0
In Stock
Check Lead Time
1 : $52.30000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
Diode
Through Hole
PC Pin
-20°C ~ 85°C
9002-05-11
RELAY RF SPST-NO 500MA 5V
Coto Technology
0
In Stock
Check Lead Time
1 : $65.02000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
Diode, Magnetic Shield
Through Hole
PC Pin
-20°C ~ 85°C
Showing
of 982

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.