Navigation Switches, Joystick
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 Marketplace | Unavailable | Bulk | Active | Thumbstick, 2 - Axis | Castle | 4-Way Directional | - | Digital (Mechanical Switch) | - | 50mA (DC) | - | 24 V | Silver (Ag) | - | 100 mOhms | Panel Mount | Wire Leads with Connector | -30°C ~ 85°C | Circular - 18.80mm | IP67 - Dust Tight, Waterproof | - | |||
522 Marketplace | Unavailable | Bulk | Active | Joystick, 2 - Axis | - | 4-Way Directional | - | Digital (Mechanical Switch) | - | 5A (AC) | 250 V | - | Silver (Ag) | Silver | - | Panel Mount | Solder Lug | -23°C ~ 85°C | - | IP67 - Dust Tight, Waterproof | - | |||
47 Marketplace | Unavailable | Bulk | Active | Joystick, 2 - Axis | Castle | 4-Way Directional | - | Digital (Mechanical Switch) | - | 5A (AC) | 250 V | - | Silver (Ag) | Silver | - | Panel Mount | Solder Lug | -23°C ~ 85°C | - | IP67 - Dust Tight, Waterproof | - | |||
32 Marketplace | Unavailable | Bulk | Active | Joystick, 2 - Axis | Castle | 4-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | 5 V | - | - | - | Panel Mount | Wire Leads with Connector | -40°C ~ 85°C | Circular - 12.57mm | IP67 - Dust Tight, Waterproof | - | |||
46 Marketplace | Unavailable | Bulk | Active | Joystick | - | 2-Way Rotational, 360° Directional | - | Analog (Hall Effect) | 5VDC | - | - | 5 V | - | - | - | Panel Mount | Wire Leads with Connector | -20°C ~ 60°C | Circular - 41.40mm | - | - | |||
47 Marketplace | Unavailable | Bulk | Active | Joystick | - | 2-Way Rotational, 360° Directional | 1 Pushbutton | Analog (Hall Effect) | 5VDC | - | - | 5 V | - | - | - | Panel Mount | Wire Leads with Connector | -20°C ~ 60°C | Circular - 41.40mm | - | - | |||
45 Marketplace | Unavailable | Bulk | Active | Joystick, 2 - Axis | Castle | 4-Way Directional | - | Digital (Mechanical Switch) | - | 5A (AC) | 250 V | - | Silver (Ag) | Silver | - | Panel Mount | Solder Lug | -23°C ~ 85°C | - | IP67 - Dust Tight, Waterproof | - | |||
33 Marketplace | Unavailable | Bulk | Active | Joystick, 2 - Axis | - | 4-Way Directional | - | Digital (Mechanical Switch) | - | 5A (AC) | 250 V | - | Silver (Ag) | Silver | - | Panel Mount | Solder Lug | -23°C ~ 85°C | - | IP67 - Dust Tight, Waterproof | - | |||
28 Marketplace | Unavailable | Bulk | Active | Joystick, 2 - Axis | Thumbwheel | 4-Way Directional | - | Analog (Hall Effect) | 4.5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads with Connector | -40°C ~ 85°C | - | IP67 - Dust Tight, Waterproof | - | |||
30 Marketplace | Unavailable | Bulk | Active | Joystick, 2 - Axis | Joystick | 360° Directional | 1 Pushbutton | Analog (Hall Effect) | 5VDC | - | - | 5 V | - | - | - | Panel Mount | Wire Leads with Connector | -20°C ~ 60°C | Circular - 41.40mm | - | - | |||
30 Marketplace | Unavailable | Bulk | Active | Joystick, 2 - Axis | Joystick | 360° Directional | 1 Pushbutton | Analog (Hall Effect) | 5VDC | - | - | 5 V | - | - | - | Panel Mount | Wire Leads with Connector | -20°C ~ 60°C | Circular - 41.40mm | - | - | |||
27 Marketplace | Unavailable | Bulk | Active | Joystick, 2 - Axis | Joystick | 360° Directional | 1 Pushbutton | Analog (Hall Effect) | 5VDC | - | - | 5 V | - | - | - | Panel Mount | Wire Leads with Connector | -20°C ~ 60°C | Circular - 41.40mm | - | - | |||
27 Marketplace | Unavailable | Bulk | Active | Joystick | - | 2-Way Rotational, 360° Directional | 1 Pushbutton | Analog (Hall Effect) | 5VDC | - | - | 5 V | - | - | - | Panel Mount | Wire Leads with Connector | -20°C ~ 60°C | Circular - 41.40mm | - | - | |||
50 Marketplace | Unavailable | Bulk | Active | Joystick | - | 2-Way Rotational, 360° Directional | 2 Pushbuttons | Analog (Hall Effect) | 5VDC | - | - | 5 V | - | - | - | Panel Mount | Wire Leads with Connector | -20°C ~ 60°C | Circular - 41.40mm | - | - | |||
50 Marketplace | Unavailable | Bulk | Active | Joystick | - | 2-Way Rotational, 360° Directional | 2 Pushbuttons | Analog (Hall Effect) | 5VDC | - | - | 5 V | - | - | - | Panel Mount | Wire Leads with Connector | -20°C ~ 60°C | Circular - 41.40mm | - | - | |||
50 Marketplace | Unavailable | Bulk | Active | Joystick | - | 2-Way Rotational, 360° Directional | 2 Pushbuttons | Analog (Hall Effect) | 5VDC | - | - | 5 V | - | - | - | Panel Mount | Wire Leads with Connector | -20°C ~ 60°C | Circular - 41.40mm | - | - | |||
46 Marketplace | Unavailable | Bulk | Active | Joystick | - | 2-Way Rotational, 360° Directional | 1 Pushbutton | Analog (Hall Effect) | 5VDC | - | - | 5 V | - | - | - | Panel Mount | Wire Leads with Connector | -20°C ~ 60°C | Circular - 41.40mm | - | - | |||
36 Marketplace | Unavailable | Bulk | Active | Joystick | - | 2-Way Rotational, 360° Directional | 2 Pushbuttons | Analog (Hall Effect) | 5VDC | - | - | 5 V | - | - | - | Panel Mount | Wire Leads with Connector | -20°C ~ 60°C | Circular - 41.40mm | - | - | |||
50 Marketplace | Unavailable | Bulk | Active | Joystick | - | 2-Way Rotational, 360° Directional | 1 Pushbutton | Analog (Hall Effect) | 5VDC | - | - | 5 V | - | - | - | Panel Mount | Wire Leads with Connector | -20°C ~ 60°C | Circular - 41.40mm | - | - | |||
2 In Stock | 1 : $1,404.81000 Bulk | Bulk Bulk | Active | Joystick, 2 - Axis | Bat | 8-Way Directional | - | Digital (Mechanical Switch) | - | 2A (AC) | 125 V | - | Silver Alloy | Gold | - | Panel Mount | Cable with Connector | -25°C ~ 50°C | Circular - 12.00mm Dia | IP67 - Dust Tight, Waterproof | Half Boot | |||
4 In Stock | 1 : $7,335.88000 Bag | Bag | Active | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Connector | -30°C ~ 70°C | Circular - 61.00mm Dia | IP66 - Dust Tight, Water Resistant | - | |||
4 In Stock | 1 : $10,422.16000 Bag | Bag | Active | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Hall Effect Over CANopen Interface) | 5VDC | - | - | - | - | - | - | Panel Mount | Connector | -30°C ~ 70°C | Circular - 61.00mm Dia | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : $25,344.14000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | 2 Pushbuttons, 2-Way Thumbwheel, Deadman, Index Trigger | Digital (Hall Effect Over CANbus Interface) | 6 ~ 35VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 85°C | Square - 66.29mm² | IP67 - Dust Tight, Waterproof | - | |||
24 Marketplace | Unavailable | Bulk | Active | Thumbstick, 2 - Axis | Castle | 4-Way Directional | - | Digital (Mechanical Switch) | - | 50mA (DC) | - | 24 V | Silver (Ag) | - | 100 mOhms | Panel Mount | Wire Leads with Connector | -30°C ~ 85°C | Circular - 18.80mm | IP67 - Dust Tight, Waterproof | - | |||
23 Marketplace | Unavailable | Bulk | Active | Thumbstick, 2 - Axis | Pushbutton | 8-Way Directional | - | Digital (Mechanical Switch) | - | 50mA (DC) | - | 24 V | Silver (Ag) | - | 100 mOhms | Panel Mount | Wire Leads with Connector | -30°C ~ 85°C | Circular - 18.80mm | IP67 - Dust Tight, Waterproof | - |