DIP Switches

Results: 8,500
Stocking Options
Environmental Options
Media
Exclude
8,500Results

Showing
of 8,500
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
1825058-1
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Check Lead Time
1 : $11.99000
Bulk
Bulk
Active
SPST
2
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.217" (5.50mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
GDH02S, GDH02S04
SWITCH SLIDE DIP SPST 0.025A 24V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Check Lead Time
1 : $19.74000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-30°C ~ 85°C
SDA04H1SBD
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
700
In Stock
1 : $20.31000
Cut Tape (CT)
700 : $7.49639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.214" (5.45mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
97C08(R,S,T)
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
141
In Stock
1 : $23.82000
Cut Tape (CT)
4,000 : $12.56754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.063" (1.60mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
SDA08H1SBDR
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
1,888
In Stock
1 : $25.29000
Cut Tape (CT)
700 : $15.04264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
25mA
24VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.214" (5.45mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
TDA06H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
910
In Stock
1 : $32.23000
Cut Tape (CT)
2,000 : $17.82788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
97C06SRT
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
186
In Stock
1 : $34.67000
Cut Tape (CT)
4,000 : $18.37629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.063" (1.60mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
GDH08STR04
SWITCH SLIDE DIP SPST 0.025A 24V
TE Connectivity ALCOSWITCH Switches
1,157
In Stock
1 : $36.14000
Cut Tape (CT)
2,000 : $20.99521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-30°C ~ 85°C
SD08H
SWITCH SLIDE DIP SPST 0.1A 25V
C&K
282
In Stock
1 : $41.45000
Cut Tape (CT)
1,000 : $24.03625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
100mA
25VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
TDA10H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
329
In Stock
1 : $49.28000
Cut Tape (CT)
2,000 : $27.34701
Tape & Reel (TR)
2,000 : $25.48560
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
416131160812
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
372
In Stock
1 : $50.42000
Cut Tape (CT)
2,000 : $27.24127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
12
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
ADEN02TTU04
SWITCH SLIDE DIP SPST 0.025A 24V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Check Lead Time
1 : $8.00000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.179" (4.55mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
A6S-2104-H
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
788
In Stock
1 : $25.29000
Cut Tape (CT)
700 : $14.55371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.173" (4.40mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-20°C ~ 70°C
418121270808
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
6,400
In Stock
1 : $26.11000
Cut Tape (CT)
800 : $14.03589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.173" (4.40mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
FR01KR10P-S
SWITCH ROTARY DIP BCD 0.1A 5V
NKK Switches
0
In Stock
18,950
Factory
Check Lead Time
1 : $42.51000
Tube
Tube
Active
BCD
10
100mA
5VDC
Rotary with Shaft
Raised
Copper Alloy
Gold
0.426" (10.82mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-25°C ~ 85°C
DRD16E04
SWITCH ROTARY DIP HEX 0.4VA 20V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Check Lead Time
1 : $43.97000
Tube
Tube
Active
Hexadecimal
16
0.4VA
20VAC/DC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.256" (6.50mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
FR01KR10H-S
SWITCH ROTARY DIP BCD 0.1A 5V
NKK Switches
0
In Stock
500
Factory
Check Lead Time
1 : $46.34000
Tube
Tube
Active
BCD
10
100mA
5VDC
Rotary with Shaft
Raised
Copper Alloy
Gold
0.394" (10.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-25°C ~ 85°C
90HBJ02PRT
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
188
In Stock
1 : $65.02000
Cut Tape (CT)
750 : $38.56621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.190" (4.83mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
1,738
In Stock
1 : $17.54000
Cut Tape (CT)
900 : $10.79460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.150" (3.80mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-20°C ~ 85°C
358
In Stock
1 : $19.25000
Cut Tape (CT)
900 : $11.83717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.150" (3.80mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-20°C ~ 85°C
600
In Stock
1 : $21.95000
Cut Tape (CT)
600 : $13.21718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
BCD
-
150mA
42VDC
Rotary for Tool
Flush, Recessed
Phosphor Bronze
Gold
0.268" (6.80mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
A6SR-0104
SWITCH PIANO DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
1,400
In Stock
1 : $22.27000
Cut Tape (CT)
700 : $13.26863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
10
25mA
24VDC
Piano
Raised
-
Gold
0.197" (5.00mm)
Surface Mount, Right Angle
Gull Wing
0.100" (2.54mm), Full
No
-
-20°C ~ 70°C
KAP1110E
SWITCH PIANO DIP SPST 0.025A 24V
E-Switch
220
In Stock
1 : $22.44000
Tube
Tube
Active
SPST
10
25mA
24VDC
Piano
Raised
Phosphor Bronze
Gold
0.402" (10.20mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
418121160805
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
800
In Stock
1 : $23.99000
Cut Tape (CT)
800 : $14.65889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
5
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.138" (3.50mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
1,104
In Stock
1 : $25.94000
Cut Tape (CT)
900 : $15.89811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
10
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.150" (3.80mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-20°C ~ 85°C
Showing
of 8,500

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.