Toggle Switches

Results: 19,810
Stocking Options
Environmental Options
Media
Exclude
19,810Results

Showing
of 19,810
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
GT12MSABE, GT11MSABE
SWITCH TOGGLE SPST 0.4VA 20V
C&K
579
In Stock
1 : $65.19000
Cut Tape (CT)
600 : $44.46083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount, Right Angle
SPST
On-Off
0.4VA (AC/DC)
20 V
20 V
Standard Round
3.81mm
Non-Illuminated
-
-
Gull Wing
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
S1AW-(RO)
SWITCH TOGGLE SPST 15A 125V
NKK Switches
0
In Stock
108
Factory
Check Lead Time
1 : $123.11000
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
15A (AC), 20A (DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 12.50mm Dia
M12 x 1
IP67 - Dust Tight, Waterproof
-
-30°C ~ 70°C
S2A
SWITCH TOGGLE SPDT 15A 125V
NKK Switches
203
In Stock
1 : $75.63000
Bulk
Bulk
Active
Panel Mount
SPDT
On-On
15A (AC), 20A (DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
B22LP
SWITCH TOGGLE DPDT 0.4VA 28V
NKK Switches
0
In Stock
157
Factory
Check Lead Time
1 : $81.01000
Tray
Tray
Active
Through Hole
DPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Locking Lever
12.50mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
S333
SWITCH TOGGLE DPDT 25A 125V
NKK Switches
0
In Stock
Check Lead Time
1 : $119.93000
Bulk
Bulk
Active
Panel Mount
DPDT
On-Off-On
25A (AC/DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
S21AWF
SWITCH TOGGLE DPST 15A 125V
NKK Switches
0
In Stock
139
Factory
Check Lead Time
1 : $165.13000
Bulk
Bulk
Active
Panel Mount
DPST
On-Off
15A (AC), 20A (DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.50mm Dia
M12 x 1
IP67 - Dust Tight, Waterproof
-
-30°C ~ 70°C
S1AW-WL
SWITCH TOGGLE SPST 15A 125V
NKK Switches
0
In Stock
108
Factory
Check Lead Time
1 : $177.20000
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
15A (AC), 20A (DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Wire Leads
Circular - 12.50mm Dia
M12 x 1
IP67 - Dust Tight, Waterproof
-
-30°C ~ 70°C
S25AWF
SWITCH TOGGLE DPDT 15A 125V
NKK Switches
0
In Stock
Check Lead Time
1 : $183.16000
Bulk
Bulk
Active
Panel Mount
DPDT
On-Mom
15A (AC), 20A (DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.50mm Dia
M12 x 1
IP67 - Dust Tight, Waterproof
-
-30°C ~ 70°C
S7AWF
SWITCH TOGGLE DPDT 20A 125V
NKK Switches
0
In Stock
140
Factory
Check Lead Time
1 : $199.39000
Bulk
Bulk
Active
Panel Mount
DPDT
On-Off-On
20A (AC/DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.50mm Dia
M12 x 1
IP67 - Dust Tight, Waterproof
-
-30°C ~ 70°C
S32T-RO
SWITCH TOGGLE 3PDT 20A 125V
NKK Switches
0
In Stock
105
Factory
Check Lead Time
1 : $214.81000
Bulk
Bulk
Active
Panel Mount
3PDT
On-On
20A (AC/DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
SWITCH TOGGLE SPST 20A 125V
SWITCH TOGGLE SPST 20A 125V
E-Switch
953
In Stock
1 : $45.85000
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
20A (AC)
125 V
-
Standard Round
19.05mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.00mm Dia
15/32-32
-
-
0°C ~ 85°C
B13AH
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
0
In Stock
1,148
Factory
Check Lead Time
1 : $52.54000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-Off-On
0.4VA (AC/DC)
28 V
28 V
Standard Round
10.00mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
B15AH
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
0
In Stock
425
Factory
Check Lead Time
1 : $53.60000
Bulk
Bulk
Active
Through Hole, Right Angle
SPDT
On-Mom
0.4VA (AC/DC)
28 V
28 V
Standard Round
10.00mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
B18JP
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
0
In Stock
577
Factory
Check Lead Time
1 : $53.93000
Bulk
Bulk
Active
Through Hole
SPDT
Mom-Off-Mom
0.4VA (AC/DC)
28 V
28 V
Standard Round
6.30mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
A11JH
SWITCH TOGGLE SPST 0.4VA 28V
NKK Switches
0
In Stock
Check Lead Time
1 : $55.64000
Tray
Tray
Active
Through Hole, Right Angle
SPST
On-Off
0.4VA (AC/DC)
28 V
28 V
Standard Round
6.30mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded, Square
-
Process Sealed
-30°C ~ 85°C
B13EH
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
0
In Stock
172
Factory
Check Lead Time
1 : $57.76000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-Off-On
0.4VA (AC/DC)
28 V
28 V
Flatted
10.00mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
B19AV
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
0
In Stock
372
Factory
Check Lead Time
1 : $58.41000
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
SPDT
On-Off-Mom
0.4VA (AC/DC)
28 V
28 V
Standard Round
10.00mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
B18JV
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
0
In Stock
577
Factory
Check Lead Time
1 : $58.41000
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
SPDT
Mom-Off-Mom
0.4VA (AC/DC)
28 V
28 V
Standard Round
6.30mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
A12AH-GB
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
0
In Stock
563
Factory
Check Lead Time
1 : $60.45000
Bulk
Bulk
Active
Through Hole, Right Angle
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Standard Round with Cap
10.00mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded, Square
-
White Cap
-30°C ~ 85°C
A11HB
SWITCH TOGGLE SPST 0.4VA 28V
NKK Switches
0
In Stock
1,025
Factory
Check Lead Time
1 : $60.45000
Bulk
Bulk
Active
Through Hole
SPST
On-Off
0.4VA (AC/DC)
28 V
28 V
Flatted
6.30mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded, Square
-
Process Sealed
-30°C ~ 85°C
A11HH
SWITCH TOGGLE SPST 0.4VA 28V
NKK Switches
0
In Stock
1,025
Factory
Check Lead Time
1 : $62.17000
Bulk
Bulk
Active
Through Hole, Right Angle
SPST
On-Off
0.4VA (AC/DC)
28 V
28 V
Flatted
6.30mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded, Square
-
Process Sealed
-30°C ~ 85°C
B12KV-AH
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
200
In Stock
5
Factory
1 : $63.88000
Tray
Tray
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Snap On Paddle
9.40mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Gray Actuator
-30°C ~ 85°C
B13KB-AA
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
0
In Stock
191
Factory
Check Lead Time
1 : $63.88000
Bulk
Bulk
Active
Through Hole
SPDT
On-Off-On
0.4VA (AC/DC)
28 V
28 V
Snap On Paddle
9.40mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Black Actuator
-30°C ~ 85°C
A18JV
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
0
In Stock
5,807
Factory
Check Lead Time
1 : $65.92000
Tray
Tray
Active
Through Hole, Right Angle, Vertical
SPDT
Mom-Off-Mom
0.4VA (AC/DC)
28 V
28 V
Standard Round
6.30mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded, Square
-
Process Sealed
-30°C ~ 85°C
G3T13AH
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
7
In Stock
1 : $66.57000
Tray
Tray
Active
Surface Mount, Right Angle
SPDT
On-Off-On
0.4VA (AC/DC)
28 V
28 V
Standard Round
3.81mm
Non-Illuminated
-
-
Gull Wing
-
Unthreaded
-
Process Sealed
-30°C ~ 85°C
Showing
of 19,810

About Toggle Switches


A toggle switch is a type of electrical switch that is manually operated by a lever, handle, or "toggle" that moves back and forth between positions. Unlike push buttons or rotary switches, toggle switches provide a tactile "snap" action and a clear visual indication of the current state—either ON or OFF. This mechanical action makes toggle switches especially popular in applications where positive feedback and reliable operation are important, such as in industrial control panels, automotive dashboards, aerospace systems, household appliances, and even DIY electronics.

What sets toggle switches apart is their simplicity, durability, and range of configurations. Toggle switches come in multiple pole and throw options to suit different circuit needs such as single-pole single-throw (SPST) or double-pole double-throw (DPDT) forms. For example, a SPST toggle simply turns a circuit on or off, while a DPDT toggle can control two circuits or reverse polarity. Wiring does matter in multi-pole or multi-throw switches—miswiring can cause circuits to function improperly, so it's essential to consult a wiring diagram or datasheet for the specific model. Toggle switches may look old-fashioned compared to touch-sensitive or membrane switches, but they remain a popular and reliable option due to their tactile control and mechanical endurance.

When selecting a toggle switch, consider the electrical ratings (voltage and current), the number of poles and throws, mounting style (panel mount, PCB mount), actuator style, and whether the switch needs features like momentary action, sealing for moisture or dust (IP-rated), or illumination.