Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : $17.79000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
489 In Stock | 1 : $27.82000 Tube | Tube | Active | Non Latching | 25 mA | 48VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 33.6 VDC | 4.8 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
113 In Stock | 1 : $38.83000 Tray | Tray | Active | Non Latching | 75 mA | 24VDC | SPDT (1 Form C) | 80 A | 75VDC - Max | 16.8 VDC | 2.4 VDC | 7 ms | 5 ms | Resistor, Sealed - Fully | Socketable | Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
200 In Stock | 1 : $19.66000 Tray | Tray | Active | Non Latching | 150 mA | 12VDC | SPST-NO (1 Form A) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
200 In Stock | 1 : $19.99000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 50 A | 75VDC - Max | 15.6 VDC | 2.4 VDC | 10 ms | 10 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
200 In Stock | 1 : $19.99000 Tray | Tray | Active | Non Latching | 75 mA | 24VDC | SPST-NO (1 Form A) | 50 A | 75VDC - Max | 15.6 VDC | 2.4 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
44 In Stock | 1 : $944.67000 Bulk | Bulk | Obsolete | Non Latching | 103 mA | 12VDC | SPST-NO (1 Form A) | 10 A | 400VDC - Nom | 9 VDC | 1 VDC | 50 ms | 30 ms | - | Chassis Mount | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 80°C | |||
36 In Stock | 1 : $30.92000 Cut Tape (CT) 200 : $20.13110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Surface Mount | Gull Wing | -40°C ~ 110°C | |||
0 In Stock Check Lead Time | 1 : $491.14000 Bulk | - | Bulk | Active | Non Latching | 324.3 mA | 12VDC | SPDT (1 Form C) | 130 A | 12VDC - Nom | 7.2 VDC | 1.2 VDC | 25 ms | 8 ms | Resistor | Chassis Mount | Screw Terminal | -40°C ~ 125°C | ||
100 In Stock | 1 : $18.11000 Tray | Tray | Active | Non Latching | 79.2 mA | 24VDC | SPST-NO (1 Form A) | 40 A | 75VDC - Max | 16.8 VDC | 2.4 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
80 In Stock | 1 : $23.50000 Tray | Tray | Active | Non Latching | 75 mA | 24VDC | SPDT (1 Form C) | 60 A | 75VDC - Max | 16.8 VDC | 2.4 VDC | 7 ms | 5 ms | Resistor | Socketable | Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
40 In Stock | 1 : $32.47000 Bulk | Bulk | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) x 2 | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C | |||
15 In Stock | 1 : $1,148.39000 Tray | Tray | Not For New Designs | Non Latching | 353 mA | 12VDC | SPST-NO (1 Form A) | 120 A | 450VDC - Nom | 9 VDC | 1 VDC | 50 ms | 30 ms | - | Chassis Mount | Stud | -40°C ~ 80°C | |||
20 In Stock | 1 : $203.15000 Tray | Tray | Active | Non Latching | 480 mA | 6VDC | SPST-NO (1 Form A) | 75 A | 32VDC - Max | 3.9 VDC | 1.2 VDC | 7 ms | 5 ms | IP54 - Dust Protected, Water Resistant | Chassis Mount | Screw Terminal | -40°C ~ 125°C | |||
60 In Stock | Obsolete | - | Bulk | Obsolete | Non Latching | - | 12VDC | SPDT (1 Form C) | 70 A | 12VDC - Nom | 7.8 VDC | 1.2 VDC | - | - | Diode | Chassis Mount | Plug In | -40°C ~ 85°C | ||
0 In Stock Check Lead Time | 1 : $10.85000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 25 A | 20VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : $12.56000 Tray | Tray | Active | Non Latching | 47.2 mA | 12VDC | SPDT (1 Form C) | 25 A | 24VDC - Max | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | Sealed - Epoxy | Through Hole | PC Pin | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : $18.03000 Bulk | Bulk | Active | Non Latching | 47.2 mA | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : $18.36000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $19.50000 Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : $19.50000 Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : $19.83000 Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : $20.23000 Tube | - | Tube | Active | Non Latching | 143 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : $20.23000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $20.23000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C |