Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $50.17000 Bulk | Bulk | Active | Panel Mount | Thermal | 5A | 250 V | 32 V | Push to Reset | 1 | - | - | - | |||
0 In Stock Check Lead Time | 1 : $87.79000 Bulk | Bulk | Active | Panel Mount | Thermal | 500mA | 250 V | 32 V | Push to Reset | 1 | - | - | - | |||
100 In Stock | 1 : $472.62000 Bulk | Bulk | Active | Panel Mount | Thermal | 6A | 240 V | 60 V | Rocker | 2 | Clear | 110V | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : $58.01000 Tray | Tray | Active | Panel Mount | Thermal | 7A | 125 V | 50 V | Rocker | 1 | - | - | - | |||
1,010 In Stock | 1 : $265.97000 Bulk | Bulk | Active | Panel Mount | Thermal | 20A | 240 V | 60 V | Rocker | 2 | - | - | - | |||
995 In Stock | 1 : $213.43000 Bulk | Bulk | Active | Panel Mount | Thermal | 4A | 240 V | 60 V | Rocker | 2 | - | - | - | |||
582 Marketplace | Unavailable | Bulk | Active | Panel Mount | Thermal | 4A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
529 Marketplace | Unavailable | Bulk | Active | Panel Mount | Thermal | 5A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
1,115 Marketplace | Unavailable | Bulk | Active | Panel Mount | Thermal | 5A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
1,114 Marketplace | Unavailable | Bulk | Active | Panel Mount | Thermal | 15A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
1,111 Marketplace | Unavailable | Bulk | Active | Panel Mount | Thermal | 10A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
604 Marketplace | Unavailable | Bulk | Active | Panel Mount | Thermal | 10A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
593 Marketplace | Unavailable | Bulk | Active | Panel Mount | Thermal | 15A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
134 Marketplace | Unavailable | Bulk | Active | Panel Mount, Snap-In | Thermal | 7A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
539 Marketplace | Unavailable | Bulk | Active | Panel Mount, Snap-In | Thermal | 5A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
531 Marketplace | Unavailable | Bulk | Active | Panel Mount, Snap-In | Thermal | 10A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
573 Marketplace | Unavailable | Bulk | Active | Panel Mount | Thermal | 3A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
485 Marketplace | Unavailable | Bulk | Active | Panel Mount | Thermal | 10A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
439 Marketplace | Unavailable | Bulk | Active | Panel Mount | Thermal | 4A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
584 Marketplace | Unavailable | Bulk | Active | Panel Mount, Snap-In | Thermal | 3A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
575 Marketplace | Unavailable | Bulk | Active | Panel Mount, Snap-In | Thermal | 20A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
539 Marketplace | Unavailable | Bulk | Active | Panel Mount | Thermal | 20A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
581 Marketplace | Unavailable | Bulk | Active | Panel Mount | Thermal | 3A | - | 50 V | Push to Reset | 1 | - | - | ABYC-E11, UL1077 | |||
0 In Stock | 1 : $43.97000 Tray | Tray | Obsolete | Panel Mount | Thermal | 5A | 250 V | - | Push to Reset | 1 | - | - | - | |||
500 In Stock | 1 : $63.88000 Bulk | Bulk | Active | Panel Mount | Thermal | 35A | 250 V | 32 V | Push to Reset | 1 | None | - | CE, cUL, TUV, UL1077, UL1500 |