Magnetic, Reed Switches

Results: 993
Stocking Options
Environmental Options
Media
Exclude
993Results

Showing
of 993
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
RI-02SMDM-1015-G1
SWITCH REED SPST-NO 500MA 140V
Comus International
349
In Stock
1 : $8.32000
Cut Tape (CT)
2,500 : $4.55062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
2 ~ 13AT
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.639" (16.23mm)
0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
-
500mA (DC)
59170-1-T-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
659
In Stock
1 : $9.22000
Cut Tape (CT)
1,500 : $4.68086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
MDSM-10R-20-25-AT
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,276
In Stock
1 : $12.56000
Cut Tape (CT)
3,000 : $6.06995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.5 ms
0.1 ms
Surface Mount
Gull Wing
0.615" (15.62mm)
0.071" Dia x 0.400" L (1.80mm x 10.16mm)
0.079" (2.00mm)
-40°C ~ 125°C
0.2 pF
1A (DC)
MK23-80-B-2
SWITCH REED SPST-NO 500MA 170V
Standex-Meder Electronics
111
In Stock
1 : $18.52000
Cut Tape (CT)
3,000 : $9.94712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
500mA (AC/DC)
170 V
170 V
10W
0.6 ms
0.1 ms
Surface Mount
Gull Wing
0.512" (13.00mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
-
-40°C ~ 130°C
0.2 pF
500mA (AC/DC)
RI80SMDM-G
SWITCH REED SPST-NO 250MA 140V
Comus International
551
In Stock
1 : $20.80000
Cut Tape (CT)
2,000 : $11.47200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
5 ~ 10AT
-
250mA (AC), 350mA (DC)
140 V
175 V
5W
0.35 ms
0.02 ms
Surface Mount
Gull Wing
0.376" (9.55mm)
0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)
0.095" (2.41mm)
-40°C ~ 125°C
-
500mA (DC)
MK24 SERIES 2-SMD J LEAD
SWITCH REED SPST-NO 100MA 30V
Standex-Meder Electronics
255
In Stock
1 : $43.48000
Cut Tape (CT)
2,000 : $24.09768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
23 ~ 50AT
-
100mA (AC/DC)
30 V
30 V
1W
0.25 ms
0.15 ms
Surface Mount
J Lead
0.217" (5.51mm)
0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)
0.071" (1.80mm)
-40°C ~ 130°C
0.1 pF
300mA (AC/DC)
PMC-(1401,2021)S
SWITCH REED SPST-NO 1A 140V
PIC GmbH
5,000
In Stock
1 : $5.87000
Cut Tape (CT)
5,000 : $3.84960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
15 ~ 20AT
4AT
1A (AC/DC)
140 V
200 V
10W
1 ms
0.4 ms
Surface Mount
Axial
0.724" (18.40mm)
0.091" Dia x 0.559" L (2.30mm x 14.20mm)
-
-60°C ~ 155°C
-
1.2A (AC/DC)
59165-1
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
137
In Stock
1 : $11.18000
Cut Tape (CT)
1,500 : $5.69240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Surface Mount
Gull Wing
0.795" (20.19mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 105°C
0.3 pF
800mA (DC)
MDSM-10R-10-15
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2,300
In Stock
1 : $12.97000
Cut Tape (CT)
3,000 : $6.29224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.5 ms
0.1 ms
Surface Mount
Gull Wing
0.615" (15.62mm)
0.071" Dia x 0.400" L (1.80mm x 10.16mm)
0.079" (2.00mm)
-40°C ~ 125°C
0.2 pF
1A (DC)
MK24 SERIES 2-SMD GULL WING
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
186
In Stock
1 : $41.28000
Cut Tape (CT)
2,000 : $22.89904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
37 ~ 71AT
-
300mA (AC/DC)
30 V
30 V
3W
0.2 ms
0.15 ms
Surface Mount
Gull Wing
0.272" (6.91mm)
0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)
0.071" (1.80mm)
-40°C ~ 130°C
0.1 pF
500mA (AC/DC)
MK24 SERIES 2-SMD J LEAD
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
149
In Stock
1 : $43.48000
Cut Tape (CT)
2,000 : $24.09768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
25 ~ 30AT
-
300mA (AC/DC)
30 V
30 V
3W
0.2 ms
0.15 ms
Surface Mount
J Lead
0.217" (5.51mm)
0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)
0.071" (1.80mm)
-40°C ~ 130°C
0.1 pF
500mA (AC/DC)
MACD-14 Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,881
In Stock
1 : $10.03000
Box
Box
Active
Glass Body Reed
SPST-NO
25 ~ 30AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.744" (44.30mm)
0.090" Dia x 0.551" L (2.28mm x 14.00mm)
-
-40°C ~ 125°C
0.3 pF
1A (DC)
MFG_MASM-14-Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
3,000
In Stock
1 : $12.24000
Cut Tape (CT)
3,000 : $5.58642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.551" L (2.28mm x 14.00mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.3 pF
1A (DC)
MDSM-10 SERIES
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
4
In Stock
3,000
Alternate Stock
1 : $12.97000
Cut Tape (CT)
3,000 : $6.29224
Tape & Reel (TR)
3,000 : $6.01689
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
10 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.5 ms
0.1 ms
Surface Mount
Gull Wing
0.615" (15.62mm)
0.071" Dia x 0.400" L (1.80mm x 10.16mm)
0.079" (2.00mm)
-40°C ~ 125°C
0.2 pF
1A (DC)
KSK-1C90F-1520
SWITCH REED SPDT 500MA 175V
Standex-Meder Electronics
500
In Stock
1 : $36.63000
Bulk
Bulk
Active
Glass Body Reed
SPDT
15 ~ 20AT
-
500mA (AC/DC)
175 V
175 V
10W
0.7 ms
1.5 ms
Through Hole
Axial
2.169" (55.10mm)
0.100" Dia x 0.551" L (2.54mm x 14.00mm)
-
-40°C ~ 130°C
1 pF
1A (AC/DC)
PMC-1401TS
SWITCH REED SPST-NO 1A 140V
PIC GmbH
1,914
In Stock
1 : $7.26000
Cut Tape (CT)
2,500 : $4.94656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
15 ~ 20AT
4AT
1A (AC/DC)
140 V
200 V
10W
1 ms
0.4 ms
Surface Mount
Axial
0.724" (18.40mm)
0.559" L x 0.098" W x 0.118" H (14.20mm x 2.50mm x 3.00mm)
-
-60°C ~ 155°C
-
1.2A (AC/DC)
PMC-1001T
SWITCH REED SPST-NO 700MA 130V
PIC GmbH
2,477
In Stock
1 : $8.57000
Cut Tape (CT)
5,000 : $6.14038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
20 ~ 25AT
4AT
700mA (AC/DC)
130 V
180 V
10W
0.5 ms
0.3 ms
Surface Mount
Axial
0.640" (16.26mm)
0.394" L x 0.079" W x 0.091" H (10.00mm x 2.00mm x 2.30mm)
-
-40°C ~ 125°C
-
1A (AC/DC)
RI-69SMDM-1520-G1
SWITCH REED SPST-NO 700MA 140V
Comus International
243
In Stock
1 : $11.18000
Cut Tape (CT)
2,500 : $7.57115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
4 ~ 18AT
700mA (AC), 1A (DC)
140 V
200 V
20W
-
-
Surface Mount
Gull Wing
0.639" (16.23mm)
0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 85°C
0.25 pF
1A (DC)
MDSM-10 SERIES
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
3,147
In Stock
1 : $11.59000
Box
Box
Active
Glass Body Reed
SPST-NO
10 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.5 ms
0.1 ms
Surface Mount
Gull Wing
0.615" (15.62mm)
0.071" Dia x 0.400" L (1.80mm x 10.16mm)
0.079" (2.00mm)
-40°C ~ 125°C
0.2 pF
1A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $11.99000
Cut Tape (CT)
3,000 : $5.79066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
12 ~ 23AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MK01
SWITCH REED SPST-NO 500MA 180V
Standex-Meder Electronics
2,000
In Stock
1 : $12.73000
Cut Tape (CT)
2,000 : $11.47200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 60AT
-
500mA (AC/DC)
180 V
180 V
10W
0.5 ms
0.05 ms
Surface Mount
J Lead
0.740" (18.80mm)
0.709" L x 0.146" W x 0.134" H (18.00mm x 3.70mm x 3.40mm)
0.134" (3.40mm)
-20°C ~ 130°C
0.3 pF
1A (AC/DC)
PMC-(1401,2021)T
SWITCH REED SPST-NO 1.5A 250V
PIC GmbH
1,800
In Stock
1 : $13.05000
Cut Tape (CT)
2,500 : $9.92096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
25 ~ 30AT
5AT
1.5A (AC/DC)
250 V
200 V
50W
1 ms
0.4 ms
Surface Mount
Axial
1.126" (28.60mm)
0.787" L x 0.100" W x 0.118" H (20.00mm x 2.54mm x 3.00mm)
-
-60°C ~ 125°C
-
2A (AC/DC)
PMC-0701TH1xxx
SWITCH REED SPST-NO 500MA 120V
PIC GmbH
1,531
In Stock
1 : $14.52000
Cut Tape (CT)
2,500 : $11.07967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
4AT
500mA (AC/DC)
120 V
150 V
10W
0.3 ms
0.1 ms
Surface Mount
Axial
0.492" (12.50mm)
0.335" L x 0.110" W x 0.098" H (8.50mm x 2.80mm x 2.50mm)
-
-40°C ~ 125°C
-
700mA (AC/DC)
MFG_MISM-7LB-15-20.jpg
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
2,000
In Stock
1 : $15.99000
Cut Tape (CT)
1,000 : $8.36654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
15 ~ 20AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
MFG_MISM-7LR-15-20.jpg
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
3,000
In Stock
1 : $16.81000
Cut Tape (CT)
3,000 : $8.14808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
15 ~ 20AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
Showing
of 993

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.