Slide Switches

Results: 3,724
Stocking Options
Environmental Options
Media
Exclude
3,724Results

Showing
of 3,724
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
JS102000SAQN
SWITCH SLIDE SPDT 1MA 5V
C&K
902
In Stock
1 : $8.32000
Cut Tape (CT)
4,000 : $4.39645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Not Specified
On-On
1mA (DC)
-
5 V
Standard
1.50mm
Copper Alloy
Silver
Surface Mount, Right Angle
Gull Wing
-
-40°C ~ 85°C
AYZ0102AGRL
SWITCH SLIDE SPDT 100MA 12V
C&K
212
In Stock
1 : $12.32000
Cut Tape (CT)
4,000 : $6.48436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Not Specified
On-On
100mA (DC)
-
12 V
Standard
1.00mm
Copper Alloy
Silver
Surface Mount, Right Angle
Gull Wing
-
-10°C ~ 60°C
SS14MDP2
SWITCH SLIDE SP3T 100MA 30V
NKK Switches
0
In Stock
Check Lead Time
1 : $25.05000
Tray
Tray
Active
SP3T
Non-Shorting (BBM)
On-On-On
100mA (DC)
-
30 V
Standard
2.00mm
Phosphor Bronze
Silver
Through Hole
PC Pin
-
-15°C ~ 60°C
PCM13SMTR
SWITCH SLIDE SP3T 300MA 6V
C&K
288
In Stock
1 : $10.03000
Cut Tape (CT)
3,500 : $5.32503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP3T
Not Specified
On-On-On
300mA (DC)
-
6 V
Standard
1.50mm
Copper Alloy
Silver
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 85°C
GF-126-3011
SWITCH SLIDE DPDT 3A 125V
CW Industries
490
In Stock
1 : $11.75000
Bulk
Bulk
Active
DPDT
Not Specified
On-On
3A (AC), 500mA (DC)
125 V
125 V
Standard
5.08mm
Copper
Silver
Panel Mount
Solder Lug
-
-10°C ~ 104°C
TS01CBE, TS03CBE
SWITCH SLIDE SPDT 0.4VA 20V
C&K
360
In Stock
1 : $72.20000
Bulk
Bulk
Active
SPDT
Not Specified
On-On
0.4VA (AC/DC)
20 V
20 V
Standard
3.10mm
Copper Alloy
Gold
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
AYZ0103AGRLC
SWITCH SLIDE SP3T 100MA 12V
C&K
703
In Stock
1 : $13.05000
Cut Tape (CT)
4,000 : $6.87719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP3T
Not Specified
On-On-On
100mA (DC)
-
12 V
Standard
1.00mm
Copper Alloy
Silver
Surface Mount, Right Angle
Gull Wing
-
-10°C ~ 60°C
SSSS820301
SWITCH SLIDE SP3T 0.3A 5V
Alps Alpine
1,800
In Stock
1 : $16.97000
Cut Tape (CT)
1,800 : $9.44260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP3T
Not Specified
On-On-On
300mA (DC)
-
5 V
Standard
1.50mm
-
-
Surface Mount
SMD (SMT) Tab
-
-40°C ~ 85°C
SS22SBH2
SWITCH SLIDE DPDT 100MA 30V
NKK Switches
0
In Stock
477
Factory
Check Lead Time
1 : $23.82000
Tray
Tray
Active
DPDT
Shorting (MBB)
On-On
100mA (DC)
-
30 V
Standard
2.50mm
Phosphor Bronze
Silver
Through Hole, Right Angle
PC Pin
-
-15°C ~ 60°C
SS14MDH2
SWITCH SLIDE SP3T 100MA 30V
NKK Switches
0
In Stock
9,123
Factory
Check Lead Time
1 : $25.05000
Tray
Tray
Active
SP3T
Non-Shorting (BBM)
On-On-On
100mA (DC)
-
30 V
Standard
2.50mm
Phosphor Bronze
Silver
Through Hole, Right Angle
PC Pin
-
-15°C ~ 60°C
AS11CB
SWITCH SLIDE SPST 0.4VA 28V
NKK Switches
0
In Stock
10,665
Factory
Check Lead Time
1 : $47.16000
Tray
Tray
Active
SPST
Non-Shorting (BBM)
On-Off
0.4VA (AC/DC)
28 V
28 V
Standard
3.80mm
Phosphor Bronze
Gold
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
AS11BP
SWITCH SLIDE SPST 0.4VA 28V
NKK Switches
0
In Stock
153
Factory
Check Lead Time
1 : $47.16000
Tray
Tray
Active
SPST
Non-Shorting (BBM)
On-Off
0.4VA (AC/DC)
28 V
28 V
Flush
Flush
Phosphor Bronze
Gold
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
AS11BH
SWITCH SLIDE SPST 0.4VA 28V
NKK Switches
0
In Stock
153
Factory
Check Lead Time
1 : $52.54000
Tray
Tray
Active
SPST
Non-Shorting (BBM)
On-Off
0.4VA (AC/DC)
28 V
28 V
Flush
Flush
Phosphor Bronze
Gold
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
AS2(2,3)AP
SWITCH SLIDE DPDT 0.4VA 28V
NKK Switches
0
In Stock
Check Lead Time
1 : $70.33000
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-Off-On
0.4VA (AC/DC)
28 V
28 V
Standard
2.50mm
Phosphor Bronze
Gold
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
AS23AB
SWITCH SLIDE DPDT 0.4VA 28V
NKK Switches
0
In Stock
Check Lead Time
1 : $74.81000
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-Off-On
0.4VA (AC/DC)
28 V
28 V
Standard
2.50mm
Phosphor Bronze
Gold
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
AS2(2,3)AH-(RO)
SWITCH SLIDE DPDT 0.4VA 28V
NKK Switches
0
In Stock
Check Lead Time
1 : $78.48000
Tray
Tray
Active
DPDT
Non-Shorting (BBM)
On-Off-On
0.4VA (AC/DC)
28 V
28 V
Standard
2.50mm
Phosphor Bronze
Gold
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
AS11BB
SWITCH SLIDE SPST 0.4VA 28V
NKK Switches
0
In Stock
153
Factory
Check Lead Time
1 : $49.03000
Tray
Tray
Active
SPST
Non-Shorting (BBM)
On-Off
0.4VA (AC/DC)
28 V
28 V
Flush
Flush
Phosphor Bronze
Gold
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
0
In Stock
Check Lead Time
10,530 : $5.83022
Bulk
-
Bulk
Active
DP3T
Non-Shorting (BBM)
On-On-On
500mA (DC)
-
50 V
Standard
12.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 65°C
0
In Stock
Check Lead Time
4,200 : $35.43779
Bulk
Bulk
Active
DPDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Standard
6.20mm
Copper Alloy
Gold
Through Hole
PC Pin
Epoxy Sealed Terminals
-20°C ~ 85°C
SWITCH SLIDE SPST 0.4VA 28V
SWITCH SLIDE SPST 0.4VA 28V
NKK Switches
0
In Stock
1,988
Factory
Check Lead Time
1 : $44.79000
Tray
Tray
Active
SPST
Non-Shorting (BBM)
On-Off
0.4VA (AC/DC)
28 V
28 V
Standard
2.50mm
Phosphor Bronze
Gold
Through Hole
Wire Wrap
Epoxy Sealed Terminals
-30°C ~ 85°C
SWITCH SLIDE SPST 0.4VA 28V
SWITCH SLIDE SPST 0.4VA 28V
NKK Switches
0
In Stock
14,826
Factory
Check Lead Time
1 : $45.20000
Tray
Tray
Active
SPST
Non-Shorting (BBM)
On-Off
0.4VA (AC/DC)
28 V
28 V
Standard
3.80mm
Phosphor Bronze
Gold
Through Hole
Wire Wrap
Epoxy Sealed Terminals
-30°C ~ 85°C
SWITCH SLIDE SPST 0.4VA 28V
SWITCH SLIDE SPST 0.4VA 28V
NKK Switches
0
In Stock
1,988
Factory
Check Lead Time
1 : $46.75000
Tray
Tray
Active
SPST
Non-Shorting (BBM)
On-Off
0.4VA (AC/DC)
28 V
28 V
Standard
2.50mm
Phosphor Bronze
Gold
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
MS12AFW01
SWITCH SLIDE SPDT 6A 125V
NKK Switches
0
In Stock
1 : $50.09000
Bulk
Bulk
Obsolete
SPDT
Non-Shorting (BBM)
On-On
6A (AC)
125 V
-
Standard
5.10mm
Silver Alloy
Silver
Panel Mount
Solder Lug
Epoxy Sealed Terminals
-30°C ~ 85°C
AS12AW
SWITCH SLIDE SPDT 0.4VA 28V
NKK Switches
0
In Stock
18,334
Factory
Check Lead Time
1 : $50.26000
Tray
Tray
Active
SPDT
Non-Shorting (BBM)
On-On
0.4VA (AC/DC)
28 V
28 V
Standard
2.50mm
Phosphor Bronze
Gold
Through Hole
Wire Wrap
Epoxy Sealed Terminals
-30°C ~ 85°C
AS12BW
SWITCH SLIDE SPDT 0.4VA 28V
NKK Switches
0
In Stock
Check Lead Time
1 : $50.26000
Tray
Tray
Active
SPDT
Non-Shorting (BBM)
On-On
0.4VA (AC/DC)
28 V
28 V
Flush
Flush
Phosphor Bronze
Gold
Through Hole
Wire Wrap
Epoxy Sealed Terminals
-30°C ~ 85°C
Showing
of 3,724

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.