Bridge Rectifiers

Results: 7,061
Stocking Options
Environmental Options
Media
Exclude
7,061Results

Showing
of 7,061
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LMB26S-TP
BRIDGE RECT 1PHASE 1KV 1A LMBS-1
MCC (Micro Commercial Components)
1,514
In Stock
1 : $4.98000
Cut Tape (CT)
5,000 : $1.05392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
950 mV @ 400 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
LMBS-1
LMB26S-TP
BRIDGE RECT 1P 600V 1A LMBS-1
MCC (Micro Commercial Components)
1,463
In Stock
1 : $4.98000
Cut Tape (CT)
5,000 : $1.05392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
1 A
950 mV @ 400 mA
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
LMBS-1
4 SIP
BRIDGE RECT 1PHASE 1KV 35A GBJ
MCC (Micro Commercial Components)
800
In Stock
1 : $22.44000
Tube
-
Tube
Active
Single Phase
Standard
1 kV
35 A
1.05 V @ 17.5 A
10 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP, GBJ
GBJ
CD-MBL_DF_HD
BRIDGE RECT 1PHASE 800V 1A
Bourns Inc.
10,000
In Stock
1 : $0.90000
Cut Tape (CT)
5,000 : $0.75466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
800 V
1 A
1 V @ 1 A
5 µA @ 800 V
-55°C ~ 175°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
4-EDIP (0.321", 8.15mm)
BRIDGE RECT 1PHASE 1KV 1A DB-M
SMC Diode Solutions
2,062
In Stock
1 : $2.94000
Tube
-
Tube
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C
-
-
Through Hole
4-EDIP (0.321", 8.15mm)
DB-M
CD-MBL_DF_HD
BRIDGE RECT 1PHASE 600V 2A
Bourns Inc.
1,221
In Stock
1 : $3.10000
Cut Tape (CT)
5,000 : $1.06061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
2 A
960 mV @ 2 A
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
LMB26S-TP
BRIDGE RECT 1PHASE 60V 1A LMBS-1
MCC (Micro Commercial Components)
2,323
In Stock
1 : $4.32000
Cut Tape (CT)
5,000 : $1.03001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
60 V
1 A
650 mV @ 500 mA
500 µA @ 60 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
LMBS-1
LMB26S-TP
BRIDGE RECT 1P 100V 1A LMBS-1
MCC (Micro Commercial Components)
2,785
In Stock
1 : $4.98000
Cut Tape (CT)
5,000 : $1.04649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
100 V
1 A
850 mV @ 500 mA
500 µA @ 100 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
LMBS-1
908
In Stock
1 : $8.57000
Cut Tape (CT)
1,500 : $1.98029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DFS
4 SMD
BRIDGE RECT 1PHASE 1KV 8A HBS
SMC Diode Solutions
1,471
In Stock
1 : $8.73000
Cut Tape (CT)
2,500 : $2.21487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
8 A
1 V @ 8 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
HBS
CD-MBL_DF_HD
BRIDGE RECT 1PHASE 1KV 4A
Bourns Inc.
4,118
In Stock
1 : $10.20000
Cut Tape (CT)
3,000 : $2.60988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
4 A
950 mV @ 2 A
5 µA @ 1000 V
-55°C ~ 175°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
1,500
In Stock
1 : $14.69000
Cut Tape (CT)
1,500 : $3.70293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
50 V
1 A
1.05 V @ 1 A
5 µA @ 50 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DFS
DFB2560
BRIDGE RECT 1P 600V 25A TS-6P
onsemi
0
In Stock
Check Lead Time
1 : $35.65000
Tube
-
Tube
Active
Single Phase
Standard
600 V
25 A
1.1 V @ 25 A
10 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP, TS-6P
TS-6P
4-EDIP (0.321", 8.15mm)
BRIDGE RECT 1PHASE 200V 1A DB-M
SMC Diode Solutions
2,471
In Stock
1 : $2.94000
Tube
-
Tube
Active
Single Phase
Standard
200 V
1 A
1.1 V @ 1 A
5 µA @ 200 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.321", 8.15mm)
DB-M
CD-MMBL110S-H
BRIDGE RECT 1PHASE 1KV 1A 4DFN
Bourns Inc.
5,600
In Stock
1 : $6.20000
Cut Tape (CT)
1,400 : $1.62599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-LDFN Exposed Pad
4-DFN (3.5x3.8)
1,500
In Stock
1 : $8.40000
Cut Tape (CT)
1,500 : $1.86922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
1 A
1.1 V @ 1 A
5 µA @ 400 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DFS
HDDIP Case
BRIDGE RECT 1P 400V 0.5A 4HD DIP
Central Semiconductor Corp
2,693
In Stock
1 : $8.65000
Cut Tape (CT)
3,000 : $2.14324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
500 mA
1 V @ 400 mA
5 µA @ 400 V
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-HD DIP
1,500
In Stock
1 : $9.55000
Cut Tape (CT)
1,500 : $2.28753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
1.5 A
1.1 V @ 1.5 A
5 µA @ 400 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DFS
246
In Stock
1 : $20.80000
Bulk
-
Bulk
Active
Single Phase
Standard
600 V
3.8 A
1 V @ 6 A
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP, GBU
GBU
GBPC1504W
BRIDGE RECT 1P 400V 25A GBPC-W
onsemi
0
In Stock
Check Lead Time
1 : $54.34000
Bulk
-
Bulk
Active
Single Phase
Standard
400 V
25 A
1.1 V @ 12.5 A
5 µA @ 400 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-Square, GBPC-W
GBPC-W
UG4KB80TB
BRIDGE RECT 1PHASE 600V 2A D3K
SMC Diode Solutions
1,348
In Stock
1 : $5.22000
Tube
-
Tube
Active
Single Phase
Standard
600 V
2 A
1.1 V @ 2 A
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-ESIP
D3K
UG4KB80TB
BRIDGE RECT 1PHASE 1KV 2A D3K
SMC Diode Solutions
1,248
In Stock
1 : $5.22000
Tube
-
Tube
Active
Single Phase
Standard
1 kV
2 A
1.1 V @ 2 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-ESIP
D3K
HDDIP Case
BRIDGE RECT 1P 1KV 0.5A 4-HD DIP
Central Semiconductor Corp
2,872
In Stock
1 : $8.24000
Cut Tape (CT)
3,000 : $2.01904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
500 mA
1 V @ 400 mA
5 µA @ 1000 V
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-HD DIP
748
In Stock
1 : $11.67000
Cut Tape (CT)
1,000 : $3.49004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Single Phase
Standard
200 V
1 A
1.1 V @ 1 A
10 µA @ 200 V
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-SMDIP
4,217
In Stock
1 : $12.16000
Cut Tape (CT)
4,000 : $3.10182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
40 V
1 A
500 mV @ 1 A
100 µA @ 40 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-LPDIP
Showing
of 7,061

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.