



RXEF185K-2 | |
|---|---|
DigiKey Part Number | 18-RXEF185K-2TR-ND - Tape & Reel (TR) 18-RXEF185K-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF185K-2 |
Description | PTC RESET FUSE 72V 1.85A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 80 mOhms |
Series | Resistance - Post Trip (R1) (Max) 190 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.660" Dia x 0.118" T (16.76mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.85 A | Height - Seated (Max) 0.906" (23.00mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF185-AP | Littelfuse Inc. | 179 | RXEF185-APCT-ND | $6.04000 | Parametric Equivalent |
| RXEF185K-2 | Littelfuse Inc. | 575 | 18-RXEF185K-2CT-ND | $6.04000 | Parametric Equivalent |
| RXEF185K-AP | Littelfuse Inc. | 218 | RXEF185K-APHFCT-ND | $6.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 5 | $5.01000 | $25.05 |
| 10 | $4.62600 | $46.26 |
| 50 | $3.83620 | $191.81 |
| 100 | $3.54000 | $354.00 |
| 250 | $3.18180 | $795.45 |
| 500 | $2.93444 | $1,467.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.57939 | $3,869.09 |
| 3,000 | $2.37635 | $7,129.05 |
| 4,500 | $2.27521 | $10,238.44 |

