DC DC Converters

Results: 101,725
Stocking Options
Environmental Options
Media
Exclude
101,725Results

Showing
of 101,725
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
14,098
In Stock
1 : $14.20000
Cut Tape (CT)
5,000 : $6.99910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.3V
5.5V
0.6 ~ 5.5V
-
-
-
600mA
-
-
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C (TJ)
91%
-
-
Surface Mount
10-PowerVFQFN Module
0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm)
10-QFN (2x2)
-
-
-
206
In Stock
1 : $17.05000
Cut Tape (CT)
5,000 : $8.51907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
3.3V
-
-
-
1.2A
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
-
-
-
338
In Stock
1 : $19.17000
Cut Tape (CT)
2,500 : $9.91486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
21V
0.8 ~ 18.48V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
20-PowerLFQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
20-QFN (3x5)
Enable, Active High
-
-
873
In Stock
1 : $19.50000
Cut Tape (CT)
3,000 : $10.05415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
3.3V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
MPM3814CGPA-Z
2.75V TO 6V, 3A, ULTRA-SMALL POW
Monolithic Power Systems Inc.
1,000
In Stock
1 : $21.38000
Cut Tape (CT)
2,500 : $16.36301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
6V
0.6 ~ 6V
-
-
-
3A
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
85%
-
-
Surface Mount
14-PowerLFLGA Module
0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm)
14-ECLGA (2.5x2.5)
-
-
-
R05CTE05S-CT
DC DC CONVERTER 5V 1W
Recom Power
156
In Stock
1 : $22.93000
Cut Tape (CT)
500 : $19.80736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3.6 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C (With Derating)
54%
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm)
16-SOIC
-
-
-
TPS82740ASIPT
DC DC CONVERTER 2.6-3.3V 0.66W
Texas Instruments
2,740
In Stock
1 : $24.31000
Cut Tape (CT)
3,000 : $12.80596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.2V
5.5V
2.6 ~ 3.3V
-
-
-
200mA
-
-
ITE (Commercial)
Remote On/Off, OCP, UVLO
-40°C ~ 85°C
90%
-
-
Surface Mount
9-TBGA Module
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
9-USIP
-
-
-
RPX-1.0-R
DC DC CONVERTER 0.8-30V
Recom Power
330
In Stock
1 : $28.07000
Cut Tape (CT)
500 : $24.26714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4V
36V
0.8 ~ 30V
-
-
-
1A
-
-
ITE (Commercial)
-
-
87%
-
-
Surface Mount
16-PowerLFQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
16-QFN (5x3)
-
-
-
301
In Stock
1 : $30.68000
Cut Tape (CT)
2,000 : $21.78801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.7V
5.5V
0.8 ~ 4V
-
-
-
1A
-
-
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 85°C
93%
-
-
Surface Mount
6-TDFN Module
0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
6-DFN (2.9x2.3)
-
-
-
R1SE_lores
DC DC CONVERTER 5V 1W
Recom Power
200
In Stock
1 : $36.39000
Cut Tape (CT)
500 : $30.17618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
200mA
1 W
2 kV
ITE (Commercial)
-
-40°C ~ 100°C
73%
-
-
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
-
-
-
-
172
In Stock
1 : $61.27000
Cut Tape (CT)
4,000 : $25.69928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
8V
16V
5V
-
-
-
3A
-
-
ITE (Commercial)
-
-40°C ~ 125°C
-
-
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
-
505~RW-16~RW~16
DC DC CONVERTER 3.3V 5V 500MW
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $63.23000
Tube
Tube
Active
Isolated Module
1
2.7V
5.5V
3.3V, 5V
-
-
-
100mA, 100mA
500 mW
2.5 kV
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 105°C
-
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm)
16-SOIC
-
-
-
FS1406-xxxx-AL
DC DC CONVERTER 0.6V
TDK Corporation
3,960
In Stock
1 : $64.86000
Cut Tape (CT)
4,000 : $27.73890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
16V
0.6V ~ 2.64V
-
-
-
6A
-
-
ITE (Commercial)
-
-40°C ~ 125°C
-
-
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
-
334
In Stock
1 : $71.63000
Cut Tape (CT)
2,500 : $41.75207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4V
60V
0.9 ~ 5.5V
-
-
-
100mA
-
-
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
10-SMD Module
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
10-eMGA (3x2.6)
-
-
-
24 LGA
LOW-VIN, 2.25V TO 3.6V, DUAL 2A
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $75.55000
Tray
Tray
Active
Non-Isolated PoL Module
2
2.25V
3.6V
0.5 ~ 2.5V
0.5 ~ 2.5V
-
-
2A, 2A
-
-
ITE (Commercial)
Adjustable Output, Remote Sense
-40°C ~ 125°C (With Derating)
-
-
-
Surface Mount
24-LFLGA Module
0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm)
24-LGA (3x4)
-
-
-
505~RW-16~RW~16
DC DC CONVERTER 3.3V 5V 500MW
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $77.91000
Cut Tape (CT)
1,000 : $46.90093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
3.3V, 5V
-
-
-
100mA
-
3 kV
ITE (Commercial)
OTP, UVLO
-40°C ~ 125°C
33%
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm)
16-SOIC
-
-
-
8-SOIC
DC DC CONVERTER 3.3V 300MW
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $80.03000
Tube
Tube
Active
Isolated Module
1
3V
3.6V
3.3V
-
-
-
60mA
-
3 kV
ITE (Commercial)
OTP, UVLO
-40°C ~ 125°C
33%
-
-
Surface Mount
8-SOIC (0.295", 7.50mm Width)
0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm)
8-SOIC-IC
-
-
-
LMZ31506RUQT
DC DC CONVERTER 0.8-5.5V 17W
Texas Instruments
165
In Stock
1 : $81.34000
Cut Tape (CT)
250 : $60.70152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
14.5V
0.8 ~ 5.5V
-
-
-
3A
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 85°C
93.3%
-
-
Surface Mount
47-BQFN Module
0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm)
47-B1QFN (15x9)
Enable, Active High
-
-
24 LGA
LOW-VIN, 2.25V TO 3.6V, DUAL 2A
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $82.24000
Tray
Tray
Active
Non-Isolated PoL Module
2
2.25V
3.6V
0.5 ~ 2.5V
0.5 ~ 2.5V
-
-
2A, 2A
-
-
ITE (Commercial)
Adjustable Output, Remote Sense
-40°C ~ 125°C (With Derating)
-
-
-
Surface Mount
24-LFLGA Module
0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm)
24-LGA (3x4)
-
-
-
945
In Stock
1 : $93.17000
Cut Tape (CT)
500 : $80.45424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
6V
42V
0.8 ~ 6V
-
-
-
1A
-
-
ITE (Commercial)
UVLO
-40°C ~ 125°C
90%
-
-
Surface Mount
TO-PMOD-7, Power Module
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
TO-PMOD-7
Enable, Active High
-
-
8-SOIC
DC DC CONVERTER 3.3V 300MW
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $97.25000
Cut Tape (CT)
1,500 : $58.88550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
3V
3.6V
3.3V
-
-
-
60mA
-
5 kV
ITE (Commercial)
OTP, UVLO
-40°C ~ 125°C
33%
-
-
Surface Mount
8-SOIC (0.295", 7.50mm Width)
0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm)
8-SOIC-IC
-
-
-
8-SOIC
DC DC CONVERTER 3.3V 5V 300MW
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $97.25000
Cut Tape (CT)
1,500 : $58.88550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
3.3V, 5V
-
-
-
60mA
-
5 kV
ITE (Commercial)
OTP, UVLO
-40°C ~ 125°C
33%
-
-
Surface Mount
8-SOIC (0.295", 7.50mm Width)
0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm)
8-SOIC-IC
-
-
-
LMZ31506RUQT
DC DC CONVERTER 0.6-5.5V 33W
Texas Instruments
121
In Stock
1 : $100.92000
Cut Tape (CT)
250 : $88.61796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
1.6V
14.5V
0.6 ~ 5.5V
-
-
-
6A
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 85°C
95%
-
-
Surface Mount
47-BQFN Module
0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm)
47-B1QFN (15x9)
Enable, Active High
-
-
21 LGA
DC DC CONVERTER 1.25-5V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $104.84000
Tray
Tray
Active
Non-Isolated PoL Module
1
4V
36V
1.25 ~ 5V
-
-
-
200mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
-
-
-
Surface Mount
21-LGA Module
0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm)
21-LGA (6.25x6.25)
Enable, Active High
-
-
35 LGA
DC DC CONVERTER 0.8-5V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $112.34000
Tray
Tray
Active
Non-Isolated PoL Module
1
3V
36V
0.8 ~ 5V
-
-
-
500mA
-
-
ITE (Commercial)
-
-40°C ~ 125°C
-
-
-
Surface Mount
35-BLGA Module
0.44" L x 0.25" W x 0.11" H (11.3mm x 6.3mm x 2.8mm)
35-LGA (11.25x6.25)
-
-
-
Showing
of 101,725

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.