Parametric Equivalent




1720100000 | |
|---|---|
DigiKey Part Number | 281-1677-ND |
Manufacturer | |
Manufacturer Product Number | 1720100000 |
Description | TERM BLK 12P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1720100000 Models |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Color Black |
Number of Levels 2 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 12 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Tin Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 10 A | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1720100000 | Weidmüller | 0 | 4381-1720100000-ND | $47.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.01000 | $233.01 |
| 10 | $167.56700 | $1,675.67 |
| 25 | $150.37440 | $3,759.36 |
| 50 | $140.22180 | $7,011.09 |
| 100 | $132.13670 | $13,213.67 |
| 250 | $124.02584 | $31,006.46 |
| 500 | $119.43620 | $59,718.10 |












