Parametric Equivalent




1162960000 | |
|---|---|
DigiKey Part Number | 281-5521-ND |
Manufacturer | |
Manufacturer Product Number | 1162960000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 250V |
Manufacturer Weidmüller | Current - UL 17 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Removable Plug | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
Current - IEC 6.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1162960000 | Weidmüller | 0 | 4381-1162960000-ND | $36.55000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.63000 | $211.63 |
| 10 | $151.87000 | $1,518.70 |
| 25 | $136.07080 | $3,401.77 |
| 50 | $126.71940 | $6,335.97 |
| 100 | $119.26180 | $11,926.18 |
| 250 | $111.77016 | $27,942.54 |
| 500 | $107.52642 | $53,763.21 |
























