Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
1021600000
1021600000

1021600000

DigiKey Part Number
1021600000-ND
Manufacturer
Manufacturer Product Number
1021600000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1021600000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
12 A
Manufacturer
Weidmüller
Voltage - IEC
400V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
4
Color
Beige
Number of Levels
2
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw, Tab
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1021600000Weidmüller164381-1021600000-ND$16.72000Parametric Equivalent
In-Stock: 0
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$90.48000$90.48
10$64.23200$642.32
25$56.81560$1,420.39
50$52.32860$2,616.43
100$48.69320$4,869.32
250$44.99248$11,248.12
500$42.87390$21,436.95
1,000$41.22001$41,220.01
Manufacturers Standard Package