Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMM30-24-K-P6 | |
|---|---|
DigiKey Part Number | 179-SMM30-24-K-P6-ND |
Manufacturer | |
Manufacturer Product Number | SMM30-24-K-P6 |
Description | AC/DC WALL MOUNT ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMM30-24-K-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 24V | Standard Number C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 1.5A | Weight 0.441 lb (200.03 g) |
Power (Watts) 36 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM30-24-4-P6 | Bel Power Solutions | 0 | 179-SMM30-24-4-P6-ND | $194.44783 | Parametric Equivalent |
| SMM30-24-V-P6 | Bel Power Solutions | 0 | 179-SMM30-24-V-P6-ND | $197.65389 | Parametric Equivalent |
| SMI36-24-K-P6 | WEC | 0 | 2266-SMI36-24-K-P6-ND | $192.13000 | Parametric Equivalent |
| SMI36-24-V-P6 | WEC | 0 | 2266-SMI36-24-V-P6-102-ND | $253.40000 | Parametric Equivalent |
| SMM30-24-K-P6 | WEC | 0 | 2266-SMM30-24-K-P6-102-ND | $212.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.37000 | $212.37 |
| 5 | $195.28200 | $976.41 |
| 10 | $188.36300 | $1,883.63 |
| 25 | $179.58160 | $4,489.54 |
| 80 | $169.02063 | $13,521.65 |
| 160 | $163.02669 | $26,084.27 |
| 320 | $157.24438 | $50,318.20 |










