PXF6054AAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 0
Unit Price: $876.69000
Datasheet

Parametric Equivalent


WEC
In Stock: 0
Unit Price: $1,432.32000
Datasheet

Parametric Equivalent


WEC
In Stock: 0
Unit Price: $1,503.50000
Datasheet

Parametric Equivalent


WEC
In Stock: 0
Unit Price: $1,529.91000
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Meet The Bulgin Fiber Connectors Range
The Bulgin 6000 Series Fiber Connector

PXF6054AAB

DigiKey Part Number
708-PXF6054AAB-ND
Manufacturer
Manufacturer Product Number
PXF6054AAB
Description
FBR OPTIC CBL LC-LC DUPLEX 10M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Bulgin
Length - Overall
32.8' (10.0m)
Series
Type
Multimode, Duplex, OM3
Packaging
Bulk
Ratings
LSZH
Part Status
Active
Bend Radius
10mm
1st Connector
LC Duplex
Color - Cable
Aqua
2nd Connector
LC Duplex
Color - Connectors
Aqua
Cable Diameter
0.08" (2.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Buffered Fiber
Operating Temperature
-25°C ~ 70°C
Features
IP66, IP68, IP69K, Low Smoke
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXF6050AABWEC02266-PXF6050AAB-708-ND$876.69000Parametric Equivalent
PXF6051AABWEC02266-PXF6051AAB-708-ND$1,432.32000Parametric Equivalent
PXF6054AABWEC02266-PXF6054AAB-708-ND$1,503.50000Parametric Equivalent
PXF6055AABWEC02266-PXF6055AAB-708-ND$1,529.91000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$1,265.99520$63,299.76