PXF4050CAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 0
Unit Price: $1,473.81000
Datasheet

Parametric Equivalent


WEC
In Stock: 0
Unit Price: $1,713.13000
Datasheet

Parametric Equivalent


WEC
In Stock: 0
Unit Price: $1,749.80000
Datasheet
Cable Fiber Optic LC To LC 50/125 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC To LC 50/125 82.0' (25.0m)
Meet The Bulgin Fiber Connectors Range
Bulgin Circular Fiber Connectors Available At Digi-Key

PXF4050CAC

DigiKey Part Number
708-2888-ND
Manufacturer
Manufacturer Product Number
PXF4050CAC
Description
FIBER OPTIC CBL LC-LC SIMPLX 25M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 50/125 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Bulgin
Length - Overall
82.0' (25.0m)
Series
Type
Multimode, Simplex, OM3
Packaging
Bulk
Ratings
LSZH
Part Status
Active
Bend Radius
10mm
1st Connector
LC
Color - Cable
Aqua
2nd Connector
LC
Color - Connectors
Black, Blue
Cable Diameter
0.08" (2.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Buffered Fiber
Operating Temperature
-25°C ~ 70°C
Features
IP66, IP68, IP69K, Low Smoke
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXF4050CACWEC02266-PXF4050CAC-708-ND$1,473.81000Parametric Equivalent
PXF4054CACWEC02266-PXF4054CAC-708-ND$1,713.13000Parametric Equivalent
PXF4055CACWEC02266-PXF4055CAC-708-ND$1,749.80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30$1,375.72433$41,271.73