Parametric Equivalent

DAMMY-3W3P | |
|---|---|
DigiKey Part Number | 1003-1958-ND |
Manufacturer | |
Manufacturer Product Number | DAMMY-3W3P |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Category | Contact Type Coax or Power |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Shielded |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 150°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyester |
Number of Positions 3 (Coax or Power) | Color Black |
Number of Rows 1 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) - 3W3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAMMY-3W3P | WEC | 0 | 2266-DAMMY-3W3P-ND | $105.37129 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $105.37129 | $22,127.97 |



