Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AVP16MS04H000T5B04 | |
|---|---|
DigiKey Part Number | 450-3465-ND |
Manufacturer | |
Manufacturer Product Number | AVP16MS04H000T5B04 |
Description | SWITCH PUSHBUTTON SPST-NO 1A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Piezo, Anti-Vandal | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Mechanical Life 50,000,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - AC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVP16MS16H000T5B04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-3466-ND | $471.23000 | Parametric Equivalent |
| AVP16MAIBH000T5B04 | WEC | 0 | 2266-AVP16MAIBH000T5B04-ND | $451.33000 | Parametric Equivalent |
| AVP16MAIOH000T5B04 | WEC | 0 | 2266-AVP16MAIOH000T5B04-ND | $451.33000 | Parametric Equivalent |
| AVP16MS04H000T5B04 | WEC | 0 | 2266-AVP16MS04H000T5B04-ND | $471.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $471.23000 | $471.23 |
| 10 | $406.47300 | $4,064.73 |
| 25 | $383.15920 | $9,578.98 |
| 50 | $366.38200 | $18,319.10 |
| 100 | $350.30480 | $35,030.48 |













