Similar
Similar


91910-21141LF | |
|---|---|
DigiKey Part Number | 609-1576-ND |
Manufacturer | |
Manufacturer Product Number | 91910-21141LF |
Description | CONN HDR 41POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-21141LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tube | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4.15mm |
Number of Positions 41 | Height Above Board 0.034" (0.86mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91911-21141LF | Amphenol CS (FCI) | 0 | 91911-21141LF-ND | $0.00000 | Similar |
| 91910-21141LF | WEC | 0 | 2266-91910-21141LF-ND | $39.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.08000 | $39.08 |
| 24 | $31.22333 | $749.36 |
| 48 | $29.73271 | $1,427.17 |
| 72 | $28.89236 | $2,080.25 |
| 120 | $27.86942 | $3,344.33 |
| 264 | $26.36155 | $6,959.45 |
| 504 | $25.18613 | $12,693.81 |
| 1,008 | $23.98486 | $24,176.74 |
| 2,520 | $22.48470 | $56,661.44 |















