

8531TZBE2 | |
|---|---|
DigiKey Part Number | CKN1660-ND |
Manufacturer | |
Manufacturer Product Number | 8531TZBE2 |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8531TZBE2 Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 11.91mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Tray: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.96000 | $63.96 |
| 10 | $55.23300 | $552.33 |
| 25 | $52.08720 | $1,302.18 |
| 80 | $48.33713 | $3,866.97 |
| 160 | $46.22813 | $7,396.50 |
| 320 | $44.20759 | $14,146.43 |
| 560 | $42.63836 | $23,877.48 |
| 1,040 | $40.96454 | $42,603.12 |



