Parametric Equivalent
Parametric Equivalent

Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5031493000 | Molex | 0 | WM13367-ND | $6.36000 | Parametric Equivalent |
| 5031493001 | WEC | 0 | 2266-5031493001-23-ND | $4.81740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | $4.40103 | $28,166.59 |


