Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2315758-4 | |
|---|---|
DigiKey Part Number | 17-2315758-4-ND |
Manufacturer | |
Manufacturer Product Number | 2315758-4 |
Description | CONN PLUG HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2315758-4 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430200400 | Molex | 0 | WM1778-ND | $3.18000 | Parametric Equivalent |
| 0430200410 | Molex | 0 | 0430200410-ND | $3.34000 | Parametric Equivalent |
| 2159220410 | Molex | 0 | 900-2159220410-ND | $1.78834 | Parametric Equivalent |
| 2315758-4 | WEC | 0 | 2266-2315758-4-ND | $1.07928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | $1.07928 | $19,427.04 |





