Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Cable Type Flat |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Hardware Assembly Hardware |
Accessory Type Two Piece Backshell | Features IP20 |
Number of Positions 9 | Color Red, Silver |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2130321001 | Molex | 0 | 900-2130321001-ND | $102.72000 | Parametric Equivalent |
| 2130321002 | Molex | 0 | 900-2130321002-ND | $88.44000 | Parametric Equivalent |
| 2130321011 | Molex | 166 | 900-2130321011-ND | $102.72000 | Parametric Equivalent |
| 2130321021 | Molex | 0 | 900-2130321021-ND | $102.72000 | Parametric Equivalent |
| 2130321031 | Molex | 0 | 900-2130321031-ND | $102.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | $99.46960 | $25,066.34 |

















