Parametric Equivalent
Parametric Equivalent

2034382611 | |
|---|---|
DigiKey Part Number | 900-2034382611-ND |
Manufacturer | |
Manufacturer Product Number | 2034382611 |
Description | CONN PLUG HSG 6POS 6.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2034382611 Models |
Category | Row Spacing 0.256" (6.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Tab | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.256" (6.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2034382601 | Molex | 0 | 900-2034382601-ND | $3.10000 | Parametric Equivalent |
| 2034382611 | WEC | 0 | 2266-2034382611-23-ND | $2.20668 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $2.06119 | $24,734.28 |












