Parametric Equivalent
Parametric Equivalent

2-322447-1 | |
|---|---|
DigiKey Part Number | A135521-ND |
Manufacturer | |
Manufacturer Product Number | 2-322447-1 |
Description | CONN RING CIRC 10-12AWG #4 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.630" (16.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Gold |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 322447 | TE Connectivity AMP Connectors | 0 | A27035-ND | $3.75000 | Parametric Equivalent |
| 322447-1 | TE Connectivity AMP Connectors | 0 | A136058-ND | $13.46000 | Parametric Equivalent |
| 34891 | TE Connectivity AMP Connectors | 0 | A28299-ND | $3.43000 | Parametric Equivalent |
| 2-322447-1 | WEC | 0 | 2266-2-322447-1-17-ND | $32.24550 | Parametric Equivalent |
| MU10-4R/SK | 3M | 0 | 920010-24-ND | $4.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $31.22534 | $312,253.40 |










