1414000000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 0
Unit Price: $27.49000
Datasheet
6 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm)
1414000000
1414000000

1414000000

DigiKey Part Number
281-5618-ND
Manufacturer
Manufacturer Product Number
1414000000
Description
CONN RCPT HSG 6POS 5.00MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.197" (5.00mm)
Mfr
Mounting Type
Free Hanging (In-Line); Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-50°C ~ 100°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1414000000WEC02266-1414000000-ND$27.49000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.49000$27.49
10$23.35800$233.58
25$21.89400$547.35
50$20.84980$1,042.49
100$19.85290$1,985.29
250$18.60988$4,652.47
500$17.72174$8,860.87
1,000$16.87635$16,876.35
2,500$15.82067$39,551.68
Manufacturers Standard Package