Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 2nd Connector Number of Positions 4 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation L |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation L | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1205010141 | WEC | 8 | 2266-1205010141-23-ND | $365.42000 | Parametric Equivalent |
| 1205010241 | WEC | 0 | 2266-1205010241-23-ND | $336.78000 | Parametric Equivalent |
| T4152699L14-002 | TE Connectivity AMP Connectors | 0 | 17-T4152699L14-002-ND | $483.06000 | Parametric Equivalent |
| T41526C9L14-002 | TE Connectivity AMP Connectors | 0 | 17-T41526C9L14-002-ND | $484.29000 | Parametric Equivalent |
| TRGL408-P6G-1M | L-com | 0 | 5073-TRGL408-P6G-1M-ND | $872.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $336.78000 | $336.78 |















