Parametric Equivalent

1027550000 | |
|---|---|
DigiKey Part Number | 281-4250-ND |
Manufacturer | |
Manufacturer Product Number | 1027550000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through (3), Isolated Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Current - UL 25 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Feed Through (3), Isolated | Color Beige |
Number of Positions 7 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 4; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1027550000 | WEC | 0 | 2266-1027550000-ND | $174.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.10000 | $174.10 |
| 10 | $124.47400 | $1,244.74 |
| 25 | $111.17440 | $2,779.36 |
| 50 | $103.26540 | $5,163.27 |
| 100 | $96.93600 | $9,693.60 |
| 250 | $90.56100 | $22,640.25 |
| 500 | $86.94188 | $43,470.94 |


























