Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10073599-026LF | |
|---|---|
DigiKey Part Number | 10073599-026LF-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-026LF |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-026LF Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10118940-026LF | Amphenol CS (FCI) | 0 | 10118940-026LF-ND | $0.00000 | Parametric Equivalent |
| 10073599-026LF | WEC | 0 | 2266-10073599-026LF-609-ND | $11.10000 | Parametric Equivalent |
| 2-2316110-6 | TE Connectivity AMP Connectors | 0 | 17-2-2316110-6-ND | $12.24000 | Parametric Equivalent |
| 5016462600 | Molex | 0 | WM6066-ND | $7.26000 | Parametric Equivalent |
| 5016462601 | WEC | 0 | 2266-5016462601-23-ND | $3.72960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.42300 | $94.23 |
| 25 | $8.83400 | $220.85 |
| 50 | $8.41140 | $420.57 |
| 100 | $8.00840 | $800.84 |
| 250 | $7.50680 | $1,876.70 |
| 500 | $7.14832 | $3,574.16 |
| 1,000 | $6.80704 | $6,807.04 |
| 2,500 | $6.38099 | $15,952.47 |











