TPS76733QDR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $39.08000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $33.21000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76733QDR

DigiKey Part Number
296-46394-2-ND - Tape & Reel (TR)
296-46394-1-ND - Cut Tape (CT)
296-46394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76733QDR
Description
IC REG LINEAR 3.3V 1A 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS76733QDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
125 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable, Reset
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.58V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS76733QDTexas Instruments0296-2738-5-ND$39.08000Parametric Equivalent
TPS76733QDRTexas Instruments0296-46394-1-ND$33.21000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.21000$33.21
10$25.10400$251.04
25$23.08200$577.05
100$20.86050$2,086.05
250$19.80068$4,950.17
500$19.16220$9,581.10
1,000$18.63662$18,636.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$18.08182$45,204.55
Manufacturers Standard Package