


TPS71718DSET | |
|---|---|
DigiKey Part Number | 296-49013-2-ND - Tape & Reel (TR) 296-49013-1-ND - Cut Tape (CT) 296-49013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71718DSET |
Description | IC REG LINEAR 1.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 150mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71718DSET Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 15dB (1kHz) |
Part Status Active | Control Features Adj/EN |
Output Configuration | Protection Features Antisaturation, Over Current, Over Temperature |
Output Type | Operating Temperature -20°C ~ 100°C |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 150V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 15V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 6-WFDFN |
Voltage Dropout (Max) 0.114V @ 20mA | Supplier Device Package 6-WSON (1.5x1.5) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71718DSET | Texas Instruments | 242 | 296-49013-1-ND | $11.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 10 | $8.77000 | $87.70 |
| 25 | $7.95960 | $198.99 |
| 100 | $7.06610 | $706.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.63908 | $1,659.77 |
| 500 | $6.38174 | $3,190.87 |
| 750 | $6.25289 | $4,689.67 |
| 1,250 | $6.11019 | $7,637.74 |
| 1,750 | $6.02666 | $10,546.65 |
| 2,500 | $5.94644 | $14,866.10 |
| 6,250 | $5.77365 | $36,085.31 |
| 12,500 | $5.66950 | $70,868.75 |


