Direct
Direct
Similar

ERJ-PA3F56R0V | |
|---|---|
DigiKey Part Number | P56.00BYTR-ND - Tape & Reel (TR) P56.00BYCT-ND - Cut Tape (CT) P56.00BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F56R0V |
Description | RES SMD 56 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F56R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060356R0FKEAHP | Vishay Dale | 0 | 541-56.0SCT-ND | $1.31000 | Direct |
| RCS060356R0FKEA | Vishay Dale | 0 | 541-10479-1-ND | $1.14000 | Direct |
| CRGP0603F56R | TE Connectivity Passive Product | 0 | A130401CT-ND | $1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.55500 | $5.55 |
| 25 | $0.43400 | $10.85 |
| 50 | $0.36380 | $18.19 |
| 100 | $0.30760 | $30.76 |
| 250 | $0.25260 | $63.15 |
| 500 | $0.22110 | $110.55 |
| 1,000 | $0.19597 | $195.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14997 | $749.85 |
| 10,000 | $0.13116 | $1,311.60 |
| 15,000 | $0.12613 | $1,891.95 |
| 25,000 | $0.12104 | $3,026.00 |
| 35,000 | $0.12055 | $4,219.25 |
| 50,000 | $0.12008 | $6,004.00 |
| 60,000 | $0.11985 | $7,191.00 |
| 120,000 | $0.11906 | $14,287.20 |
| 125,000 | $0.11902 | $14,877.50 |




