
CRGP0603F56R | |
|---|---|
DigiKey Part Number | A130401TR-ND - Tape & Reel (TR) A130401CT-ND - Cut Tape (CT) A130401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F56R |
Description | RES 56 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F56R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.66900 | $6.69 |
| 25 | $0.52560 | $13.14 |
| 50 | $0.44220 | $22.11 |
| 100 | $0.37770 | $37.77 |
| 250 | $0.31328 | $78.32 |
| 500 | $0.27608 | $138.04 |
| 1,000 | $0.24671 | $246.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19992 | $999.60 |
| 10,000 | $0.18630 | $1,863.00 |
| 15,000 | $0.17967 | $2,695.05 |
| 25,000 | $0.17248 | $4,312.00 |
| 35,000 | $0.16836 | $5,892.60 |
| 50,000 | $0.16447 | $8,223.50 |
| 60,000 | $0.16266 | $9,759.60 |
| 120,000 | $0.15666 | $18,799.20 |
| 125,000 | $0.15634 | $19,542.50 |

