Parametric Equivalent



FUSB302B11MPX | |
|---|---|
DigiKey Part Number | FUSB302B11MPXOSTR-ND - Tape & Reel (TR) FUSB302B11MPXOSCT-ND - Cut Tape (CT) FUSB302B11MPXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302B11MPX |
Description | IC CONTROLLER USB TYPE C 14MLP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 14-WQFN (2.5x2.5) |
Datasheet | Datasheet |
Category | Standards USB 2.0 |
Manufacturer onsemi | Voltage - Supply 3.3V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 560mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 14-WFQFN Exposed Pad |
Protocol USB | Supplier Device Package 14-WQFN (2.5x2.5) |
Function Controller | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FUSB302B10MPX | onsemi | 0 | FUSB302B10MPXOSCT-ND | $12.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.89000 | $12.89 |
| 10 | $9.39900 | $93.99 |
| 25 | $8.53720 | $213.43 |
| 100 | $7.58740 | $758.74 |
| 250 | $7.13412 | $1,783.53 |
| 500 | $6.86080 | $3,430.40 |
| 1,000 | $6.63604 | $6,636.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.35822 | $19,074.66 |
| 6,000 | $6.22230 | $37,333.80 |
| 9,000 | $6.15425 | $55,388.25 |







