FUSB302B10MPX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $12.89000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $12.89000
Datasheet
USB Controller USB 2.0 I2C Interface 14-WQFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Controller USB 2.0 I2C Interface 14-WQFN (2.5x2.5)
onsemi USB Type-C Solutions | Digi-Key Daily

FUSB302B10MPX

DigiKey Part Number
FUSB302B10MPXOSTR-ND - Tape & Reel (TR)
FUSB302B10MPXOSCT-ND - Cut Tape (CT)
FUSB302B10MPXOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUSB302B10MPX
Description
IC CONTROLLER USB TYPE C 14MLP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 I2C Interface 14-WQFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
FUSB302B10MPX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
onsemi
Voltage - Supply
3.3V, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
560mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
14-WFQFN Exposed Pad
Protocol
USB
Supplier Device Package
14-WQFN (2.5x2.5)
Function
Controller
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FUSB302B01MPXonsemi0FUSB302B01MPXCT-ND$12.89000Parametric Equivalent
FUSB302B11MPXonsemi0FUSB302B11MPXOSCT-ND$12.89000Parametric Equivalent
Available To Order
Factory Stock: 18,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.89000$12.89
10$9.39900$93.99
25$8.53720$213.43
100$7.58740$758.74
250$7.13412$1,783.53
500$6.86080$3,430.40
1,000$6.63604$6,636.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.35822$19,074.66
6,000$6.22230$37,333.80
9,000$6.15425$55,388.25
Manufacturers Standard Package