Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM32ER71H105KA01L | |
|---|---|
DigiKey Part Number | 490-16307-2-ND - Tape & Reel (TR) 490-16307-1-ND - Cut Tape (CT) 490-16307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71H105KA01L |
Description | CAP CER 1UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71H105KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C105KAJ2A | KYOCERA AVX | 0 | 12105C105KAJ2A-ND | $0.00000 | Direct |
| 12105C105KAT2A | KYOCERA AVX | 0 | 478-KGM32ER71H105KUCT-ND | $3.43000 | Direct |
| 12105C105KAT4A | KYOCERA AVX | 696 | 478-KGM32ER71H105KLCT-ND | $4.98000 | Direct |
| C1210C105K5RACTU | KEMET | 0 | 399-C1210C105K5RACTUCT-ND | $4.24000 | Direct |
| CC1210KKX7R9BB105 | YAGEO | 0 | 311-2034-1-ND | $2.94000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.38996 | $1,389.96 |







