Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

12105C105KAJ2A | |
|---|---|
DigiKey Part Number | 12105C105KAJ2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12105C105KAJ2A |
Description | CAP CER 1UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C105KAJ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.090" (2.29mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD105C105KAB2A | KYOCERA AVX | 0 | 478-LD105C105KAB2ACT-ND | $70.82000 | Direct |
| 12101C105KAJ2A | KYOCERA AVX | 0 | 12101C105KAJ2A-ND | $0.00000 | Upgrade |
| 12105C105JAT2A | KYOCERA AVX | 0 | 478-KGM32ER71H105JUCT-ND | $5.22000 | Upgrade |
| LD101C105KAB2A | KYOCERA AVX | 0 | 478-10970-1-ND | $71.31000 | Upgrade |
| 1210J0500105KXT | Knowles Syfer | 0 | 1210J0500105KXT-ND | $3.77547 | Direct |









