20549-001E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


I-PEX
In Stock: 0
Unit Price: $8.57000
Datasheet
I-PEX MHF SW23 Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20549-001E

DigiKey Part Number
5378-20549-001ETR-ND - Tape & Reel (TR)
5378-20549-001ECT-ND - Cut Tape (CT)
5378-20549-001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20549-001E
Description
MHF SW23 RF SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I-PEX MHF SW23 Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
11 GHz
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Color
Black
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Phosphor Bronze
Connector Type
Receptacle, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Mating Cycles
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20549-001EI-PEX05378-20549-001ECT-ND$8.57000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.57000$8.57
10$7.30200$73.02
25$6.84320$171.08
50$6.51700$325.85
100$6.20450$620.45
250$5.81604$1,454.01
500$5.53816$2,769.08
1,000$5.27365$5,273.65
2,500$4.94356$12,358.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$4.48319$44,831.90
Manufacturers Standard Package