MMSZ5227B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.34782
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.71000
Datasheet
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

MMSZ5227B

DigiKey Part Number
4878-MMSZ5227BTR-ND - Tape & Reel (TR)
4878-MMSZ5227BCT-ND - Cut Tape (CT)
4878-MMSZ5227BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5227B
Description
DIODE ZENER 3.6V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5227B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
24 Ohms
Mfr
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5227BDiotec Semiconductor04878-MMSZ5227BCT-ND$1.06000Parametric Equivalent
MMSZ5227BTaiwan Semiconductor Corporation01801-MMSZ5227BTR-ND$0.34782Parametric Equivalent
MMSZ5227B RHGTaiwan Semiconductor Corporation01801-MMSZ5227BRHGCT-ND$1.71000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33580$1,007.40
6,000$0.27584$1,655.04
9,000$0.21587$1,942.83
15,000$0.21188$3,178.20
21,000$0.18824$3,953.04
30,000$0.18389$5,516.70
75,000$0.14392$10,794.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.78300$7.83
100$0.63960$63.96
500$0.51170$255.85
1,000$0.44774$447.74
Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.80000$8.00
100$0.67140$67.14
500$0.53568$267.84
1,000$0.46373$463.73
* All Digi-Reel orders will add a $55.00 reeling fee.