ES1B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $0.74713
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $4.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.51000
Datasheet
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

ES1B

DigiKey Part Number
4878-ES1BTR-ND - Tape & Reel (TR)
4878-ES1BCT-ND - Cut Tape (CT)
4878-ES1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1B
Description
DIODE STANDARD 100V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES1B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
15 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1B-AQDiotec Semiconductor04878-ES1B-AQ-ND$0.74713Parametric Equivalent
ES1BDiotec Semiconductor04878-ES1BCT-ND$4.00000Parametric Equivalent
ES1BHR3GTaiwan Semiconductor Corporation0ES1BHR3G-ND$0.00000Similar
VS-2EMH01HM3/5ATVishay General Semiconductor - Diodes Division0112-VS-2EMH01HM3/5ATCT-ND$3.51000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.69200$26.92
100$1.74920$174.92
500$1.61228$806.14
1,000$1.51234$1,512.34
2,000$1.32315$2,646.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.88039$6,602.93
15,000$0.83319$12,497.85
22,500$0.83127$18,703.58
37,500$0.73544$27,579.00
52,500$0.63801$33,495.53
Manufacturers Standard Package